AMT12 Modular Incremental Encoder Kits

Same Sky's AMT12 encoder kits simplify the assembly process by reducing the mounting and alignment times to mere seconds

Image of Same Sky's AMT12 Modular Incremental Encoder KitsSame Sky's AMT12 encoders offer 16 programmable resolutions from 96 PPR to 4096 PPR in a compact 22 mm package. Ideal for smaller motor shaft sizes, the AMT12 supports eight shaft diameters from 1 mm to 6 mm. The AMT12's design also simplifies the assembly process, reducing the time-consuming tasks of mounting and alignment to mere seconds. Combined with an operating temperature range of -40°C to +125°C, low power consumption, and dust, dirt, and oil resiliency, the AMT12 series provides a compelling solution for a range of industrial, automation, robotics, and renewable energy applications.

Resources

Features
  • Support shaft diameters from 1 mm to 6 mm
  • Compact 22.2 mm x 22.2 mm x 12.8 mm package
  • Resilient to dust, dirt, and oil
  • 16 programmable resolutions from 96 PPR to 4096 PPR
  • Low power consumption
  • Compatible with AMT Viewpoint™ GUI
  • Single-ended quadrature A/B
  • Operating temperature range from -40°C up to +125°C
Applications
  • Industrial
  • Automation
  • Robotics
  • Renewable energy

AMT12 Modular Incremental Encoder Kits

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
ENCODER INC QUAD HORIZONTAL CONNAMT122S-VENCODER INC QUAD HORIZONTAL CONN169 - Immediate$127.83Wyświetl szczegóły
ENCODER INC QUAD VERT CONNAMT123S-VENCODER INC QUAD VERT CONN228 - Immediate$127.83Wyświetl szczegóły
Published: 2021-04-02