284 Series Precision Potentiometers
Industrial 16 mm slim conductive plastic precision rotary sensor from CTS
The CTS 284 Series Precision Potentiometers offer customers many features for worry free operation, such as long life, sealed construction, tight linearity, and a wide operating temperature range. The 284 series provides customers a small package while providing many of the same great product features as larger precision pots. The basic features offered in this product series selection include 2 million cycles life at 220° effective electrical angle, 10% standard resistance tolerance, 2% linearity, sealed to IP67 specifications, a wide temperature range, and solder lug terminals, and a resistance range from 1K to 500K ohms. These features make this versatile potentiometer a great choice for many precision applications including industrial joysticks, HVAC position sensors, lighting controls, speed controls, valve and pump controls, medical equipment and marine equipment.
| Features | ||
|
|
284 Series
| Obraz | Manufacturer Part Number | Opis | Moc (W) | Przełącznik wbudowany | Dostępna ilość | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | 284TBBK103A26A1 | POT 10K OHM 1/4W PLASTIC LINEAR | 0,25W, 1/4W | Brak | 145 - Immediate | Wyświetl szczegóły |
![]() | ![]() | 284TBCF502A26A1 | POT 5K OHM 1/4W PLASTIC LINEAR | 0,25W, 1/4W | Brak | 46 - Immediate | Wyświetl szczegóły |
![]() | ![]() | 284TBCF104A26A1 | POT 100K OHM 1/4W PLASTIC LINEAR | 0,25W, 1/4W | Brak | 82 - Immediate | Wyświetl szczegóły |
![]() | ![]() | 284TBBK502A26A1 | POT 5K OHM 1/4W PLASTIC LINEAR | 0,25W, 1/4W | Brak | 98 - Immediate | Wyświetl szczegóły |
![]() | ![]() | 284TBCF103A26A1 | POT 10K OHM 1/4W PLASTIC LINEAR | 0,25W, 1/4W | Brak | 0 - Immediate | Wyświetl szczegóły |
![]() | ![]() | 284TBCF254A26A1 | POT 250K OHM 1/4W PLASTIC LINEAR | 0,25W, 1/4W | Brak | 0 - Immediate | Wyświetl szczegóły |
![]() | ![]() | 284TBBK503A26A1 | POT 50K OHM 1/4W PLASTIC LINEAR | 0,25W, 1/4W | Brak | 0 - Immediate | Wyświetl szczegóły |
![]() | ![]() | 284TBBK104A26A1 | POT 100K OHM 1/4W PLASTIC LINEAR | 0,25W, 1/4W | Brak | 0 - Immediate | Wyświetl szczegóły |
![]() | ![]() | 284TBBK254A26A1 | POT 250K OHM 1/4W PLASTIC LINEAR | 0,25W, 1/4W | Brak | 0 - Immediate | Wyświetl szczegóły |
![]() | ![]() | 284TBBK504A26A1 | POT 500K OHM 1/4W PLASTIC LINEAR | 0,25W, 1/4W | Brak | 0 - Immediate | Wyświetl szczegóły |
![]() | ![]() | 284TBCF503A26A1 | POT 50K OHM 1/4W PLASTIC LINEAR | 0,25W, 1/4W | Brak | 0 - Immediate | Wyświetl szczegóły |
![]() | ![]() | 284TBCF504A26A1 | POT 500K OHM 1/4W PLASTIC LINEAR | 0,25W, 1/4W | Brak | 0 - Immediate | Wyświetl szczegóły |