SOLICON DRC Series Solid State Contactors

Sensata/Crydom SOLICON DRC series solid state contactors operate motors at a start/stop switching frequency of 9,000 cycles/hour

Image of Sensata/Crydom SOLICON DRC Series Solid State ContactorsSensata/Crydom SOLICON DRC series DIN rail mount, IEC standard-based solid state contactors feature proprietary thermal management technology. The DRC series offers high performance levels for electromechanical, solid state, and hybrid technologies. Advanced switching technology allows these contactors to operate a motor at the highest switching frequency currently in the market – 9,000 cycles per hour. They mount on a standard 35 mm DIN rail and require less DIN rail space in panels, making them easy to implement and use, reducing wiring times, saving cabinet space, and simplifying BOMs.

The SOLICON DRC series is available in both standard contactor versions (DRC3P) and reversing contactor versions (DRC3R). The DRC3P is particularly suited for applications needing to control (start/stop) three-phase motors of up to 5 HP at 480 VAC. It is available in either instantaneous turn-on (for motor control) or zero-voltage turn-on (for resistive loads) and offers either two or three controlled leg configurations. The DRC3R is capable of handling reversing control of three-phase motors of up to 5 HP at 480 VAC in a compact 45 mm wide package. They boast a size reduction of 50% compared to equivalent reversing electromechanical contactors.

With an extended operating life, significant performance levels, and the ability to be used in a wide range of AC motors, the SOLICON DRC series is ideal for a diverse range of demanding applications requiring high levels of reliability.

Features
  • 7.6 AAC semiconductor motor controller
  • Load voltage range up to 600 VAC
  • Fits standard 35 mm DIN rail
  • LED input status indicator
  • AC or DC control
  • Available with solid state or EMR auxiliary contacts
  • Built-in overvoltage protection
  • Zero voltage (resistive loads) or instantaneous (inductive loads) turn-on output
  • cULus listed, IEC rated, CE compliant, horsepower rated
  • Ultra-efficient thermal management design (patented)
Applications
  • Machine tools
  • Packaging
  • Conveyor systems
  • Hoisting equipment
  • Auxiliary motors for fans and pumps

SOLICON DRC Series Solid State Contactors

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
SSR RELAY 3PST-NO 7.6A 48-415VDRC3R40E400SSR RELAY 3PST-NO 7.6A 48-415V10 - Immediate$746.67Wyświetl szczegóły
SSR RELAY 3PST-NO 7.6A 48-600VDRC3P60B411RSSR RELAY 3PST-NO 7.6A 48-600V2 - Immediate$627.19Wyświetl szczegóły
SSR RELAY 3PST-NO 7.6A 48-510VDRC3R48E420SSR RELAY 3PST-NO 7.6A 48-510V0 - ImmediateSee Page for PricingWyświetl szczegóły
SSR RELAY 3PST-NO 7.6A 48-530VDRC3P48C411R2SSR RELAY 3PST-NO 7.6A 48-530V0 - ImmediateSee Page for PricingWyświetl szczegóły
SSR RELAY 3PST-NO 7.6A 48-600VDRC3P60D420RSSR RELAY 3PST-NO 7.6A 48-600V0 - ImmediateSee Page for PricingWyświetl szczegóły
SSR RELAY 3PST-NO 7.6A 48-415VDRC3R40E420SSR RELAY 3PST-NO 7.6A 48-415V0 - Immediate$822.46Wyświetl szczegóły
SSR RELAY 3PST-NO 7.6A 48-530VDRC3P48C400R2SSR RELAY 3PST-NO 7.6A 48-530V0 - ImmediateSee Page for PricingWyświetl szczegóły
SSR RELAY 3PST-NO 7.6A 48-530VDRC3P48C4002SSR RELAY 3PST-NO 7.6A 48-530V0 - ImmediateSee Page for PricingWyświetl szczegóły
SSR RELAY 3PST-NO 7.6A 48-600VDRC3P60A400R2SSR RELAY 3PST-NO 7.6A 48-600V0 - ImmediateSee Page for PricingWyświetl szczegóły
SSR RELAY 3PST-NO 7.6A 48-600VDRC3P60B400R2SSR RELAY 3PST-NO 7.6A 48-600V0 - ImmediateSee Page for PricingWyświetl szczegóły
SSR RELAY 3PST-NO 7.6A 48-600VDRC3P60C400R2SSR RELAY 3PST-NO 7.6A 48-600V0 - ImmediateSee Page for PricingWyświetl szczegóły
SSR RELAY 3PST-NO 7.6A 48-600VDRC3P60D400R2SSR RELAY 3PST-NO 7.6A 48-600V0 - ImmediateSee Page for PricingWyświetl szczegóły
Updated: 2025-03-10
Published: 2014-07-01