Solid State Relays

Crouzet solid state relays are now offered in a lightweight design ideal for harsh environments

Image of Crouzet's Solid State Relays Crouzet's solid state relays are available in panel mount and DIN rail mount with a wide range that can handle up to 125 A/660 VAC. Switching options include zero-cross, random, or special cross, meaning the new product line is able to handle resistive, inductive, and capacitive loads in a single product. A range of DC voltage part numbers are also available, along with load detection and diagnostic versions.

An added feature is an integrated removable cover, allowing both IP00 and IP20 rated versions in the same part number. Input and output overvoltage protection comes standard in the classic and performance versions.

Crouzet solid state relays are designed to be used in almost any application, offering very long life expectancy. They are easy to install, easy to use, robust, and multipurpose. All part numbers are CE certified with cЯUus, VDE, and EAC also available.

Features
  • Updated design: lighter-weight, same power, optimized for harsh environments
  • Integrated removable covers: IP00 and IP20 versions available in the same part number
  • Overvoltage protection is standard
    • All classic and performance version part numbers include input and output protection at no extra charge
  • Panel and DIN rail mount available
  • Wide range: up to 125 A and 660 V
  • Zero-cross, random, and special cross to handle different type of loads (resistive, inductive, and capacitive)
  • AC and DC versions
  • Load detection and diagnostic versions available
  • Very long life expectancy
  • Easy to install, easy to use, robust, and multipurpose
  • International certifications available: CE, cЯUus, VDE, EAC
Applications
  • Lighting
  • Fans delay
  • Pumps/compressors
  • Motor reversion
  • Traffic light control
  • Wrapping machines
  • Conveyor systems
  • Food processing machines
  • Dialysis machines
  • Plastic machine injection molding/extrusion
  • Furnaces
  • HVAC/R
  • Transformer starting
  • Power supplies switching
  • Solenoid valves

Solid State Relays

ObrazManufacturer Part NumberOpisObwódNapięcie - wejścioweNapięcie - obciążeniaDostępna ilość CenaWyświetl szczegóły
SSR RELAY SPST-NO 25A 24-280V84137910NSSR RELAY SPST-NO 25A 24-280VSPST-NO (1 Form A)4 - 32V=24 V ~ 280 V0 - Immediate$165.89Wyświetl szczegóły
SSR RELAY SPST-NO 40A 48-660V84137450NSSR RELAY SPST-NO 40A 48-660VSPST-NO (1 Form A)4 - 32V=48 V ~ 660 V49 - Immediate$191.96Wyświetl szczegóły
SSR RELAY SPST-NO 50A 48-660V84137460NSSR RELAY SPST-NO 50A 48-660VSPST-NO (1 Form A)4 - 32V=48 V ~ 660 V0 - Immediate$211.35Wyświetl szczegóły
SSR RELAY SPST-NO 90A 48-660V84137480NSSR RELAY SPST-NO 90A 48-660VSPST-NO (1 Form A)4 - 32V=48 V ~ 660 V12 - Immediate$312.83Wyświetl szczegóły
SSR RELAY SPST-NO 10A 24-280V84137000NSSR RELAY SPST-NO 10A 24-280VSPST-NO (1 Form A)4 - 32V=24 V ~ 280 V12 - Immediate$150.20Wyświetl szczegóły

Accessories

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
SSR ACCESSORY, HEATSINK, 0.9 C/W26532752NSSR ACCESSORY, HEATSINK, 0.9 C/W1 - Immediate$371.76Wyświetl szczegóły
SSR ACCESSORY, HEATSINK, 1.1 C/W26532753NSSR ACCESSORY, HEATSINK, 1.1 C/W2 - Immediate$159.47Wyświetl szczegóły
SSR ACCESSORY, HEATSINK, 1.2 C/W26532754NSSR ACCESSORY, HEATSINK, 1.2 C/W0 - Immediate$224.89Wyświetl szczegóły
SSR ACCESSORY, HEATSINK, 1.75 C/26532755NSSR ACCESSORY, HEATSINK, 1.75 C/2 - Immediate$194.48Wyświetl szczegóły
SSR ACCESSORY, HEATSINK, 2.2 C/W26532756NSSR ACCESSORY, HEATSINK, 2.2 C/W18 - Immediate$121.19Wyświetl szczegóły
SSR ACCESSORY, DIN RAIL ADAPTOR26532764NSSR ACCESSORY, DIN RAIL ADAPTOR42 - Immediate$45.06Wyświetl szczegóły
SSR ACCESSORY, THERMAL PAD, PRE-26532720NSSR ACCESSORY, THERMAL PAD, PRE-70 - Immediate$7.00Wyświetl szczegóły
SSR ACCESSORY, THERMAL PAD, STIC26532722NSSR ACCESSORY, THERMAL PAD, STIC0 - Immediate$3.37Wyświetl szczegóły
SSR ACCESSORY, ASSEMBLY KIT FOR26532001SSR ACCESSORY, ASSEMBLY KIT FOR4 - Immediate$11.28Wyświetl szczegóły
SSR ACCESSORY, ID TAG26532004SSR ACCESSORY, ID TAG0 - ImmediateSee Page for PricingWyświetl szczegóły
Published: 2021-01-13