RedRock® RR112 Series TMR Low-Power Analog Magnetic Switch Sensors

Coto Technology’s RedRock RR112 series TMR ultra-low-power magnetic switch sensor features high sensitivity and miniature size

Image of Coto's RedRock® RR112 Series TMR Low-Power Magnetic Switch Sensor Coto Technology's RedRock RR112 series of analog, tunneling magnetoresistance (TMR), low-power magnetic switch sensors are ideally suited for the demands of next generation security, metering, medical, automotive, instrumentation, and industrial markets. Due to their ultra-low power (essential in battery-powered applications), high sensitivity, miniature size, robustness, and availability, the TMR sensors are a popular alternative to Hall effect sensors and reed switches.

Based on patented TMR technology with seamless CMOS integration, the RedRock RR112 series incorporates analog magnetic sensors with proportional linear voltage output that is ideal for use in medical, industrial, automotive, and consumer applications. The RR112 series offers multiple configurations of several parameters to enable applications such as proximity sensing, rotary sensing, and level detection.

The RR112 series encompasses the RR112-1D9x and the RR112-1G4x, offering flexibility around magnetic sensitivity, magnetic range, sensing frequency, and power consumption.

 
Magnetic Range
Magnetic Sensitivity
Sampling Frequency
Avg Power Consumption
Package
RR112-1D9x
+/- 20G
20 mV/V/G
2.5 KHz
50 uA
LGA-4
RR112-1G4x
+/- 80G
5 mV/V/G
100 Hz
1.5 uA
LGA-4 SOT-23

All RR112 sensors operate with a wide supply voltage range of 1.7 V up to 5.5 V, ideal for applications ranging from small battery-powered electronics to industrial machinery. Target applications include proximity detection, rotary sensing, fluid level detection, door, window, or lid open-close detection, water and gas meters, portable medical devices, consumer electronics, and IoT devices.

Features
  • Ultra-low power consumption: as low as 1.2 μA
  • Operate sensitivity range from -80 G to +80 G or -20 G to +20 G
  • Wide supply voltage range of 1.7 V to 5.5 V
  • Linear analog voltage response
  • Resistant to mechanical stress
  • Operating frequencies of 100 Hz or 10,000 Hz
  • Temperature rated up to +125°C
  • Tiny size
  • REACH compliant
  • RoHS compliant
Applications
  • Door or lid closure detection
  • Smartphones, tablets, and laptops
  • Proximity detection
  • Contactless sensing
  • Portable medical devices
  • IoT devices
  • Liquid level sensing
  • Position sensing
  • Anti-tamper sensing
  • Speed and rotation sensing
  • Water, electric, and gas meters
  • Consumer electronics

Application Notes

RedRock® RR112 Series TMR Low-Power Analog Magnetic Switch Sensors

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
SEN MR ANALOG VOLTAGE SOT-23-3RR112-1G42-531SEN MR ANALOG VOLTAGE SOT-23-30 - ImmediateSee Page for PricingWyświetl szczegóły
SEN MR ANALOG VOLTAGE 4-LGARR112-1G42-532SEN MR ANALOG VOLTAGE 4-LGA0 - ImmediateSee Page for PricingWyświetl szczegóły
SEN MR ANALOG VOLTAGE SOT-23-3RR112-1G43-531SEN MR ANALOG VOLTAGE SOT-23-30 - Immediate$3.37Wyświetl szczegóły
SEN MR ANALOG VOLTAGE 4-LGARR112-1D92-532SEN MR ANALOG VOLTAGE 4-LGA0 - Immediate$3.78Wyświetl szczegóły
SEN MR ANALOG VOLTAGE 4-LGARR112-1G43-532SEN MR ANALOG VOLTAGE 4-LGA0 - Immediate$1.66Wyświetl szczegóły
SEN MR ANALOG VOLTAGE 4-LGARR112-1D93-532SEN MR ANALOG VOLTAGE 4-LGA0 - Immediate$1.58Wyświetl szczegóły
Updated: 2024-03-14
Published: 2016-12-20