9094 High Power Miniature SIP Relays

Coto's 9094 series ideal for ATE and high-reliability test applications

Image of Coto Technology's 9094 High Power Miniature SIP RelaysCoto Technology's 9094 series miniature SIP relays are the high power,20 W versions of Coto's industry standard 9091 MiniSIP relays. The robust contacts and small size of the 9094 series make these relays ideal for ATE and other high-reliability test and measurement applications where high board density and long life are key requirements.

Features
  • Molded thermoset body on integral lead frame design
  • Uses 40% less board space (L x W) than the 9001 series
  • Optional coil suppression diode protects coil drive circuits
  • High reliability, hermetically sealed contacts for long life
  • High insulation resistance: 1012 W minimum
  • Measures .600" x .150" x .275"
  • UL File #E67117

9094 High Power Miniature SIP Relays

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
RELAY REED SPST 500MA 5V9094-05-00RELAY REED SPST 500MA 5V1443 - Immediate$28.91Wyświetl szczegóły
RELAY REED SPST 500MA 5V9094-05-01RELAY REED SPST 500MA 5V1209 - Immediate$30.78Wyświetl szczegóły
RELAY REED SPST 500MA 12V9094-12-00RELAY REED SPST 500MA 12V0 - Immediate$28.91Wyświetl szczegóły
RELAY REED SPST 500MA 12V9094-12-01RELAY REED SPST 500MA 12V903 - Immediate$30.78Wyświetl szczegóły
Published: 2011-11-08