Mil-E-Qual® Panel Connectors

Conxall/Switchcraft's first mate, last break contact protects the electrical components around the connection

Image of Conxall-Switchcraft's Mil-E-Qual - Panel ConnectorsSwitchcraft's Mil E Qual® connectors are available in 29 standard Mil-C-5015 insert configurations from 2 to 37 positions, utilizing #16 and #12 size contacts. Available in straight cable plug and box receptacle only. Meet NEMA 6P specifications.

Typical Specifications
  • Certification:
    • UL Recognized File #E150822 - 600 VDC; AC consult factory
    • CSA Certified File #181200 - 500 V
    • U.L. Temperature 75°C maximum
    • Not for current interruption
  • Rating: 3.4 through 23.0 A, 600 V
  • Conductor Size: 12 through 20 AWG
  • Configuration: 2 through 37 Contacts per Mil-C-5015
Material Specifications
  • Cable Pin/Socket:
    • Mechanical Backshell (Threaded): Nylon, UL Recognized, Black with UV Inhibitor
    • Strap: Nylon, UL Recognized, Black with UV Inhibitor
    • Screws: Zinc Plated
    • Grommet: Santoprene Rubber, Black
    • Coupling Ring: Nylon, UL Recognized, Black with UV Inhibitor
    • Contacts: Brass, Standard Silver Plated, Gold Plated Optional
    • Connector Body: Nylon, UL Recognized, Black with UV Inhibitor
  • Optional:
    • Connector Cap: Nylon, UL Recognized, Black with UV Inhibitor (4XX96)
    • O-Ring: Neoprene Rubber, Black
    • Different Keyways Available
    • Gold Contacts: Brass, Gold over Nickel
  • Box Receptacle:
    • Contacts: Brass, Standard Silver Plated, Gold Plated Optional
    • Receptacle Body

Mil-E-Qual Connectors

ObrazManufacturer Part NumberOpisDostępna ilość Cena
CONN RCPT FMALE 7P SOLDER CUPCXS3102A16S1SCONN RCPT FMALE 7P SOLDER CUP559 - Immediate$101.72Wyświetl szczegóły
CONN PLUG FMALE 3P SOLDER CUPCXS3106A10SL3SCONN PLUG FMALE 3P SOLDER CUP102 - Immediate$117.35Wyświetl szczegóły
CONN RCPT FMALE 4P SOLDER CUPCXS3102A14S2SCONN RCPT FMALE 4P SOLDER CUP357 - Immediate$46.11Wyświetl szczegóły
CONN PLUG MALE 2POS SILVER CRIMPCXC3106A12S3PCONN PLUG MALE 2POS SILVER CRIMP102 - Immediate$80.15Wyświetl szczegóły
CONN PLUG MALE 5P SILV SLDR CUPCXS3106A1811PCONN PLUG MALE 5P SILV SLDR CUP127 - Immediate$124.58Wyświetl szczegóły
Published: 2013-06-06