SPQ Series High-Frequency Drum Core Inductors

CODACA SPQ series small volume drum core inductors with low DC resistance are economical and efficient choices

Image of COADACA SPQ Series InductorsCODACA SPQ series drum core power inductors offer wide inductance values, low DC resistance, and exceptional current handling capabilities. These inductors are an economical and efficient choice for numerous general-purpose applications.

SPQ series SMD power inductors are designed with a low-loss ferrite drum core, which is well-used in high-frequency applications. The low DC resistance significantly enhances the efficiency of the power supply. Their excellent current handling ability further adds to their reliability and performance. The magnetic shield structure gives them strong anti-electromagnetic interference ability.

The SPQ series features carrier tape packing that is suitable for SMT processing. These inductors are widely used in buck converters, laptops, displays, and network communication equipment.

Features
  • Low DCR, high-rated current
  • Magnetic shielded structure
  • Lead-free product, RoHS compliant
  • Carrier tape packing, suitable for SMT process
Applications
  • Notebook PCs
  • Notebook LCDs
  • Game machine STBs
  • Buck converters
  • Network communication equipment

SPQ Series High-Frequency Drum Core Inductors

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
FIXED IND 10UH 4.25A 30 MOHM SMDSPQ105-100MFIXED IND 10UH 4.25A 30 MOHM SMD85 - Immediate$2.51Wyświetl szczegóły

Associated Product

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
IC OFFLINE SWITCH MULT TOP 16SOVIPER267KDTRIC OFFLINE SWITCH MULT TOP 16SO2340 - Immediate$6.10Wyświetl szczegóły
IC OFFLINE SWITCH FLYBACK 16SOVIPER26HDTRIC OFFLINE SWITCH FLYBACK 16SO2202 - Immediate$3.91Wyświetl szczegóły
Published: 2024-09-19