CSCF Series Ferrite Low Loss High Current Power Inductor

CODACA's CSCF series Mn-Zn ferrite flat wire wound inductor offers up to 100 A saturation current and can achieve a high-current capability

Image of CODACA's CSCF Series Super Current Inductor CODACA's CSCF series, designed with flat wire winding, results in exceptionally low DC resistance. The Mn-Zn ferrite core with low loss characteristics over a wide temperature range helps by effectively reducing the core loss in the voltage conversion and results in low-temperature rise. The hard terminal design of the CSCF family further strengthens the welding firmness, and the excellent temperature stability makes it ideal for various complex applications.

They are RoHS/REACH compliant and halogen-free.

Features
  • Assemblage design and sturdy structure
  • High inductance, high current, low magnetic loss, low ESR, and small parasitic capacitance
  • Flat wire winding while achieving a low DC resistance
  • Temperature rise current and saturation current is less influenced by the environment
  • AEC-Q200 compliant
Applications
  • Ideally used in tablet PCs, LCDs, and server applications
  • High-current power supplies, battery-powered devices
  • DC/DC converters in distributed power systems
  • New energy
  • DC/AC inverters
  • Lithium battery testing equipment; 5G communication
  • Battery energy storage
  • Photovoltaic inverters
Updated: 2023-02-28

CSCF Series Super-Current Power Inductors

ObrazManufacturer Part NumberOpisPrąd - nasycenia (Isat)EkranowanieDostępna ilość CenaWyświetl szczegóły
FIXED IND 10UH 32A 1.65 MOHM THCSCF2915H-100MCFIXED IND 10UH 32A 1.65 MOHM TH23AEkranowany450 - Immediate$20.58Wyświetl szczegóły
FIXED IND 15UH 34A 1.36 MOHM THCSCF2915L-150MCFIXED IND 15UH 34A 1.36 MOHM TH11AEkranowany958 - Immediate$20.58Wyświetl szczegóły
FIXED IND 1.5UH 34A 1.36 MOHM THCSCF2915L-1R5MCFIXED IND 1.5UH 34A 1.36 MOHM TH100AEkranowany114 - Immediate$20.58Wyświetl szczegóły
FIXED IND 2.2UH 32A 1.65 MOHM THCSCF2915H-2R2MCFIXED IND 2.2UH 32A 1.65 MOHM TH100AEkranowany156 - Immediate$18.71Wyświetl szczegóły
FIXED IND 6.8UH 34A 1.36 MOHM THCSCF2915L-6R8MCFIXED IND 6.8UH 34A 1.36 MOHM TH27,8AEkranowany157 - Immediate$20.58Wyświetl szczegóły
FIXED IND 15UH 32A 1.65 MOHM THCSCF2915H-150MCFIXED IND 15UH 32A 1.65 MOHM TH15AEkranowany314 - Immediate$20.58Wyświetl szczegóły
FIXED IND 22UH 32A 1.65 MOHM THCSCF2915H-220MCFIXED IND 22UH 32A 1.65 MOHM TH9,6AEkranowany158 - Immediate$25.71Wyświetl szczegóły
FIXED IND 6.8UH 32A 1.65 MOHM THCSCF2915H-6R8MCFIXED IND 6.8UH 32A 1.65 MOHM TH36AEkranowany125 - Immediate$20.58Wyświetl szczegóły
FIXED IND 2.2UH 34A 1.36 MOHM THCSCF2915L-2R2MCFIXED IND 2.2UH 34A 1.36 MOHM TH84,8AEkranowany115 - Immediate$20.58Wyświetl szczegóły
FIXED IND 4.7UH 34A 1.36 MOHM THCSCF2915L-4R7MCFIXED IND 4.7UH 34A 1.36 MOHM TH39AEkranowany142 - Immediate$20.58Wyświetl szczegóły
FIXED IND 10UH 30A 2.58 MOHM THCSCF2918H-100MCFIXED IND 10UH 30A 2.58 MOHM TH33AEkranowany333 - Immediate$23.56Wyświetl szczegóły
FIXED IND 6.8UH 30A 2.58 MOHM THCSCF2918H-6R8MCFIXED IND 6.8UH 30A 2.58 MOHM TH48AEkranowany44 - Immediate$23.56Wyświetl szczegóły
FIXED IND 33UH 30A 2.58 MOHM THCSCF2918H-330MCFIXED IND 33UH 30A 2.58 MOHM TH10,5AEkranowany45 - Immediate$23.56Wyświetl szczegóły
FIXED IND 22UH 30A 2.58 MOHM THCSCF2918H-220MCFIXED IND 22UH 30A 2.58 MOHM TH15AEkranowany99 - Immediate$23.56Wyświetl szczegóły
FIXED IND 15UH 24A 2.58 MOHM THCSCF2918H-150MCFIXED IND 15UH 24A 2.58 MOHM TH30AEkranowany0$23.56Wyświetl szczegóły
FIXED IND 3.3UH 55A 1.2 MOHM THCSCF3218-3R3MCFIXED IND 3.3UH 55A 1.2 MOHM TH80AEkranowany68 - Immediate$39.79Wyświetl szczegóły
FIXED IND 10UH 16A 7.8 MOHM THCSCF2014-100MCFIXED IND 10UH 16A 7.8 MOHM TH23AEkranowany744 - Immediate$15.55Wyświetl szczegóły
FIXED IND 33UH 12A 11.1 MOHM THCSCF2014-330MCFIXED IND 33UH 12A 11.1 MOHM TH11AEkranowany103 - Immediate$19.86Wyświetl szczegóły
FIXED IND 15UH 14A 8.5 MOHM THCSCF2014-150MCFIXED IND 15UH 14A 8.5 MOHM TH21AEkranowany1046 - Immediate$19.86Wyświetl szczegóły
FIXED IND 47UH 11.5A 12 MOHM THCSCF2014-470MCFIXED IND 47UH 11.5A 12 MOHM TH8,5AEkranowany203 - Immediate$19.86Wyświetl szczegóły
Published: 2022-05-18