CPD2315FA Series High-Current Power Inductors

CODACA CPD2315FA series through-hole power inductors enhance digital amplifier efficiency

Image of CODACA CPD2315FA Series High-Current Power InductorsCODACA CPD2315FA series through-hole digital amplifier power inductors are designed with low-loss ferrite core material to improve amplifier efficiency. They are wound by flat wire with a saturation current of up to 45.5 A and low DCR max of 6.06 mΩ to reduce power loss in the audio systems.

CPD2315FA series with closed magnetic circuits, ultra-low buzz noise, and reduced noise generated by the interaction between the inductive magnetic field and external components achieve low distortion in high-frequency signal transmission of the audio system, optimizing the purity and stability of the sound quality.

Features
  • Flat wire, low DCR
  • High efficiency, wide application frequency
  • Closed magnetic circuit, ultra-low buzz noise
  • MnZn core material, low loss
Applications
  • Pro audio: Multi-channel commercial amplifiers, professional touring amplifiers, active speakers, portable speakers, subwoofers, and constant voltage amplifiers
  • Home audio: Multi-channel home amplifiers, hi-fi stereo amplifiers, and subwoofers
  • Transportation audio: Aftermarket amplifiers for cars, boats, and ATVs

CPD2315FA Series High-Current Power Inductors

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
FIXED IND 10UH 14A 6.06 MOHM THCPD2315FA-100MFIXED IND 10UH 14A 6.06 MOHM TH17 - Immediate$18.01Wyświetl szczegóły
FIXED IND 15UH 14A 6.06 MOHM THCPD2315FA-150MFIXED IND 15UH 14A 6.06 MOHM TH17 - Immediate$18.01Wyświetl szczegóły
FIXED IND 22UH 14A 6.06 MOHM THCPD2315FA-220MFIXED IND 22UH 14A 6.06 MOHM TH21 - Immediate$18.01Wyświetl szczegóły
Published: 2024-09-30