FP Series Pushbutton Switches

C&K's pushbutton switches are ideal for use in telecom and datacom applications

Image of C&K Components' FP Series Pushbutton Switches C&K has developed an ultra-miniature pushbutton switch. Designated the FP series, these RoHS compliant and compatible sealed switches are available in both vertical and right angle mount configurations, and feature an extended operating life to 50,000 cycles.

The FP series switches measure just 5.6 mm x 7 mm with a board height of only 5 mm for the right angle version and 4.5 mm x 7 mm with a board height of only 5.6 mm for the vertical version. With its ultra miniature size and versatility via the vertical and right angle mount configurations, these pushbutton switches are ideal for use in telecom and datacom applications.

The FP Series switches feature gold over nickel-plated contacts and are available with or without a white, black, or red cap. The FP series switches feature a contact resistance of 10 mA @ 2 VDC, with an initial contact resistance of 80 mΩ maximum. Dielectric withstanding voltage is 500 VDC between terminals (1 minute), while insulation resistance is 500 MΩ minimum @ 500 VDC. Typical bounce time is ≤10 ms. Maximum operating force is 6.9 N and mechanical travel is 1.0 mm. Operating temperature ranges from -20°C to +80°C. The FP series switches are available in tray packaging.

Features
  • Sealed against soldering and cleaning processes
  • Vertical and right angle mount
  • Extended operating life 50,000 cycles
  • Optional caps
  • RoHS compliant
Applications
  • Networking equipment
  • Reset functions
  • Modems
  • Instrumentation

FP series Pushbutton Switches

ObrazManufacturer Part NumberOpisObwódNapięcie znamionowe - prąd zmiennyKolor - aktuator/kołpakDostępna ilość CenaWyświetl szczegóły
SWITCH PUSH SPST-NO 0.4VA 28VFP11SPA1B1TP00SWITCH PUSH SPST-NO 0.4VA 28VSPST-NO28 VCzarne36391 - Immediate$32.54Wyświetl szczegóły
SWITCH PUSH SPST-NO 0.4VA 28VFP11SPA1B1TP03SWITCH PUSH SPST-NO 0.4VA 28VSPST-NO28 VCzerwone1409 - Immediate$34.63Wyświetl szczegóły
SWITCH PUSH SPST-NO 0.4VA 28VFP11SPC1B1TP00SWITCH PUSH SPST-NO 0.4VA 28VSPST-NO28 VCzarne709 - Immediate$27.59Wyświetl szczegóły
SWITCH PUSH SPST-NO 0.4VA 28VFP11SPA1B1TP01SWITCH PUSH SPST-NO 0.4VA 28VSPST-NO28 VBiałe441 - Immediate$34.63Wyświetl szczegóły
SWITCH PUSH SPST-NO 0.4VA 28VFP11SPA1B1TP02SWITCH PUSH SPST-NO 0.4VA 28VSPST-NO28 VCzarne6739 - Immediate$34.63Wyświetl szczegóły
SWITCH PUSH SPST-NO 0.4VA 28VFP11SPC1B1TP02SWITCH PUSH SPST-NO 0.4VA 28VSPST-NO28 VCzarne487 - Immediate$29.38Wyświetl szczegóły
SWITCH PUSH SPST-NO 0.4VA 28VFP11SPC1B1TP03SWITCH PUSH SPST-NO 0.4VA 28VSPST-NO28 VCzerwone15 - Immediate$29.38Wyświetl szczegóły
SWITCH PUSH SPDT-NO 0.4VA 28VFP12SPC1B1TP00SWITCH PUSH SPDT-NO 0.4VA 28VSPDT28 VCzarne62 - Immediate$26.74Wyświetl szczegóły
SWITCH PUSH SPDT-NO 0.4VA 28VFP12SPA1B1TP00SWITCH PUSH SPDT-NO 0.4VA 28VSPDT28 VCzarne94 - Immediate$35.29Wyświetl szczegóły
SWITCH PUSH DPST-NO 0.4VA 28VFP21SPC1B1TP00SWITCH PUSH DPST-NO 0.4VA 28VSPST-NO28 VCzarne485 - Immediate$37.09Wyświetl szczegóły
SWITCH PUSH DPST-NO 0.4VA 28VFP21SPA1B1TP00SWITCH PUSH DPST-NO 0.4VA 28VSPST-NO28 VCzarne334 - Immediate$26.49Wyświetl szczegóły
SWITCH PUSH DPDT-NO 0.4VA 28VFP22SPC1B1TP00SWITCH PUSH DPDT-NO 0.4VA 28VDPDT28 VCzarne69 - Immediate$32.50Wyświetl szczegóły
SWITCH PUSH DPDT-NO 0.4VA 28VFP22SPA1B1TP00SWITCH PUSH DPDT-NO 0.4VA 28VDPDT28 VCzarne4 - Immediate$43.18Wyświetl szczegóły
SWITCH PUSH SPST-NO 0.4VA 28VFP11SPC1B1TP01SWITCH PUSH SPST-NO 0.4VA 28VSPST-NO28 VBiałe0 - ImmediateSee Page for PricingWyświetl szczegóły
Published: 2013-10-09