AeroSplice™ Connectors

Littelfuse Aerospace AeroSplice series connectors for aerospace and defense are compact, lightweight, and ideal for space-constrained environments

Image of C&K AeroSplice and ConnectorsLittelfuse Aerospace AeroSplice series connectors are engineered to meet the rigorous demands of aerospace and defense applications. The series comprises models C115376-0000, C115376-0001, C115376-0002, C330-5291-037B, and C031-1007-042B. These connectors offer exceptional performance, reliability, and ease of use, making them ideal for critical wiring and interconnect solutions. The AeroSplice series features removable crimp contacts and complies with MIL-DTL-24308 and MIL-39029 specifications, ensuring high-quality connections in harsh environments. The connectors provide robust and versatile interconnect solutions suitable for a wide range of applications. With their high resistance to vibration, wide operating temperature range, and compliance with military standards, these connectors are designed to deliver reliable performance in the most challenging conditions.

Features
  • High-performance crimp contacts: removable and compliant with MIL-39029 specifications
  • Wide operating temperature range: -55°C to +125°C
  • High vibration resistance: suitable for aerospace and defense applications
  • Easy assembly and installation: no special training required
  • Standard D*MA crimping tool compatibility: use with M22520/2-01 and locator M22520/2-08
  • Traceability: compliant with MIL-DTL-24308 specifications
  • Radiation resistance: >1x106 rads
  • High insulation resistance: 5000 MΩ at 500 VDC
  • Voltage proof: 1250 VRMS for 1-way, 1000 VRMS for 4-way connections
  • Contact retention force: minimum 40 N
  • Residual magnetism level: <200 gamma
  • Multiple cable sizes: supports AWG20, AWG22, AWG24, AWG26, and AWG28
  • Versatile mounting options: radial and axial fixing for panel mount
  • Durable materials: PEEK insulator, beryllium copper alloy retention clip, and gold-plated copper alloy contacts
  • Compact and lightweight: ideal for space-constrained environments
Applications
  • Avionics: reliable connections for aircraft systems
  • Defense systems: robust performance in military applications
  • Satellite communications: high resistance to radiation and vibration
  • Missile systems: secure and durable interconnect solutions
  • Radar systems: high-performance connections for critical data transmission
  • Navigation systems: reliable performance in harsh environments
  • Space exploration: suitable for use in spacecraft and satellites
  • Unmanned aerial vehicles (UAVs): lightweight and compact connectors
  • Ground vehicles: durable connections for military vehicles
  • Marine applications: resistant to harsh marine environments
  • Industrial automation: reliable connections in automated systems
  • Medical equipment: high-quality connections for critical medical devices
  • Telecommunications: secure and efficient data transmission
  • Renewable energy systems: reliable performance in solar and wind energy applications
  • Test and measurement equipment: high-precision connections for testing devices

AeroSplice™ Connectors

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
AEROSPLICE-1W-FR059C115376-0000AEROSPLICE-1W-FR0590 - Immediate$99.27Wyświetl szczegóły
AEROSPLICE-4W-R-FR059C115376-0001AEROSPLICE-4W-R-FR05920 - Immediate$191.89Wyświetl szczegóły
AEROSPLICE-4W-A-FR059C115376-0002AEROSPLICE-4W-A-FR05920 - Immediate$191.89Wyświetl szczegóły
D-SUB CONTACTS DSUB CONC330-5291-037BD-SUB CONTACTS DSUB CON250 - Immediate$26.08Wyświetl szczegóły
D-SUB CONTACTS DSUB CONC031-1007-042BD-SUB CONTACTS DSUB CON250 - Immediate$28.14Wyświetl szczegóły
Published: 2024-12-30