Surge Arrester for Commercial Applications

Cinch Connectivity Solutions' surge arresters have multi-strike lightning capability

Image of Cinch Midwest Microwave Surge Arrester for Commercial ApplicationsCinch Connectivity Solutions' surge arresters can protect networks from surges without sacrificing RF performance. Power surges or indirect lightning strikes can create network problems by causing network downtimes with potential of millions of dollars of revenue losses. Midwest's surge arresters can be used to protect cellular base stations, public safety systems, Wi-Fi networks, active antenna systems, and 5G or GPS applications.

Features
  • DC -3 GHz frequency range
  • VSWR: 1.2
  • Insertion loss: 0.3 dB
  • Surge capability: 8 / 20μs of 10 kA (nominal)
  • Multi-strike lighting capability
  • Tri-alloy plated brass construction
  • RoHS compliant
Applications
  • Cellular base stations
  • Public safety systems
  • Wi-Fi networks
  • Active antenna systems
  • 5G networks
  • GPS systems

Surge Arrester

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
SURGE ARRSTER 3GHZ N MALE-FEMALECGS-1030-00-NNN-34SURGE ARRSTER 3GHZ N MALE-FEMALE3 - Immediate$210.56Wyświetl szczegóły
Published: 2019-11-04