Stratos 100G Transceivers

Cinch’s transceivers provide low-profile, hot pluggable, cost-effective solutions

Image of Cinch's Stratos 100G TransceiversCinch Connectivity Solutions’ Stratos 100G transceivers provide low-profile, hot-pluggable, cost-effective solutions for optical fiber data links with an MPO or duplex LC connector interface. They are IEEE 802.3bm and QSFP28 MSA-SFF-8665 compliant and suitable for 100 Gigabit Ethernet, Dual LC, and CWDM4 applications.

Features
  • 100G data rate
  • Low-profile
  • Hot-pluggable QSFP28 form-factor
  • Uncooled DFB laser (4 x1310 nm)
  • PIN photo detector
  • Operating temperature range: -5°C to +70°C  
  • 500m transmission with SMF
  • 3.3 V power supply
  • Clock and data recovery (CDR)
  • Power consumption: < 3.5 W
  • Compliant with QSFP28 MSA-SFF-8665
  • Compliant with IEEE 802.3bm/100G PSM4 specification
  • Digital diagnostic functions (via I2C)
  • Compliant with UL and TUV
Applications
  • 100 Gigabit Ethernet
  • MPO
  • PSM4

Stratos 100G Transceivers

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
OPTICAL TRANSCEIVER, 100G QSFP28STA-100G-SR4OPTICAL TRANSCEIVER, 100G QSFP2816 - Immediate$1,318.39Wyświetl szczegóły
OPTICAL TRANSCEIVER, 100G QSFP28STA-100G-PSM4OPTICAL TRANSCEIVER, 100G QSFP2818 - Immediate$1,972.13Wyświetl szczegóły
OPTICAL TRANSCEIVER, 100G QSFP28STA-100G-CWDM4OPTICAL TRANSCEIVER, 100G QSFP2820 - Immediate$2,147.04Wyświetl szczegóły
Published: 2022-09-02