QPS Universal 3.5 mm/2.92 mm/SMA Connector Saver

Cinch Connectivity Midwest Microwave connectors feature a universal fit for 2.92 mm, 3.5 mm, and SMA interfaces

Image of Cinch Midwest Microwave QPS Universal 3.5 mm/2.92 mm/SMA Connector SaverCinch Connectivity Midwest Microwave qualified part for space connector saver/adapter features 2.92 mm male and female interfaces with a universal fit for 2.92 mm, 3.5 mm, and SMA interface. Designed with a rugged stainless-steel construction, this part is ideal for all orbit satellites applications.

Features
  • 2.92 mm (SMK) male to female adapter
  • Meets or exceeds 1% TML and 0.1% CVCM
  • 40 GHz operation
  • Universal fit for SMA/3.5 mm/2.92 mm interface
  • Low VSWR and insertion loss
  • 100% swept frequency tested
  • Rugged stainless-steel construction
  • Serialized
  • Made in the USA
Applications
  • Thermo-vacuum chamber testing
  • Pre-flight training/system evaluation
  • LEO satellites
  • All orbit satellites

QPS Universal 3.5 mm/2.92 mm/SMA Connector Saver

ObrazManufacturer Part NumberOpisTyp adapteraTyp konwersjiSeria adapteraDostępna ilość CenaWyświetl szczegóły
Nowe produkty
SPACE QUALIFIED UNIVERSAL 3.5MM/
SQM-4733-MF-29M-02SPACE QUALIFIED UNIVERSAL 3.5MM/Wtyczka na gniazdoTa sama seria2,92mm na 2,92mm8 - Immediate$473.55Wyświetl szczegóły
Published: 2025-09-24