2.4 mm Test Cable Assemblies
Cinch’s Johnson™ 2.4 mm cable assemblies offer superior performance with a 2.4 mm 50 GHz precision straight connector
Cinch Connectivity Solutions’ Johnson 2.4 mm to 2.4 mm 50 GHz test cable assemblies allow connectivity in test and measurement, engineering labs, and manufacturing environments. Utilizing a high-performance, low loss 0.096" flexible cable, these cable assemblies offer superior performance with a 2.4 mm 50 GHz precision straight connector. They are available in both imperial and metric lengths.
- Excellent operating performance to 50 GHz
- 0.096” low-loss flexible cable type
- Imperial lengths of 6”, 12”, 24”, and 36”
- Metric lengths of 100 mm, 200 mm, 500 mm, and 1000 mm
- VSWR maximum of 1.30
- Impedance: 50 ohms (±2)
- Velocity of propagation: 75%
- Operating temperature: -40ºC to +80ºC
- Customized configurations available
- Test and measurement equipment
- Manufacturing labs
- LAN routers
- WAN system equipment
2.4 mm Test Cable Assemblies
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | 415-0536-024 | COAX CBL 2.4MM TO 2.4MM 24" | 27 - Immediate | $921.21 | Wyświetl szczegóły |
![]() | ![]() | 415-0536-036 | COAX CBL 2.4MM TO 2.4MM 36" | 25 - Immediate | $1,050.41 | Wyświetl szczegóły |
![]() | ![]() | 415-0536-MM100 | COAX CBL 2.4MM TO 2.4MM 3.9" | 16 - Immediate | $767.32 | Wyświetl szczegóły |
![]() | ![]() | 415-0536-006 | COAX CBL 2.4MM TO 2.4MM 6" | 0 - Immediate | $778.80 | Wyświetl szczegóły |
![]() | ![]() | 415-0536-018 | COAX CBL 2.4MM TO 2.4MM 18" | 4 - Immediate | $870.22 | Wyświetl szczegóły |