Low-Temperature Indium Solder Wire

Chip Quik’s indium solder wire is a low melting point indium alloy used for soldering delicate heat sensitive components and hermetic sealing

Image of Chip Quik's Low Temperature Indium Solder WireChip Quik’s line of indium solder wire offers three different indium alloys. These alloys include In100 (100% Indium), In97/Ag3 (97% Indium with 3% Silver), and In52/Sn48 (52% Indium, 48% Tin). In100 which is pure indium and can be used for bonding to glass, ceramic, and quartz. It is commonly used for low-temperature soldering and hermetic sealing and has a melting point of 1+57°C (+315°F). In97/Ag3 is an indium alloy with added silver to increase strength. It is commonly used for low temperature soldering with a melting point of +143°C (+289°F). In52/Sn48 is an indium alloy with added tin and a very low melting point. This eutectic alloy achieves a melting point at only +118°C (+244°F) and is excellent when working with very heat sensitive components that require low soldering temperatures.

All three indium alloys come spooled and include a 2 cc tube of Chip Quik SMD291 no-clean flux to make soldering with them easy. They are also RoHS II and REACH compliant.

Low-Temperature Indium Solder Wire

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
INDIUM SOLDER WIRE (IN100) 0.031SMDIN100INDIUM SOLDER WIRE (IN100) 0.03115 - Immediate$117.21Wyświetl szczegóły
INDIUM SOLDER WIRE (IN52/SN48) 0SMDIN52SN48INDIUM SOLDER WIRE (IN52/SN48) 0305 - Immediate$95.19Wyświetl szczegóły
INDIUM SOLDER WIRE (IN97/AG3) 0.SMDIN97AG3INDIUM SOLDER WIRE (IN97/AG3) 0.631 - Immediate$124.54Wyświetl szczegóły
Published: 2018-05-31