CMJD Series Current Limiting Diodes
Central Semiconductor’s CMJD series features the low-profile DFN123F package and are ideal for applications requiring a space-saving current limiting diode
Central Semiconductor’s CMJD series of current limiting diodes meet designers’ requirements for a device to maintain constant current over a wide voltage range. Many times, current limiting resistors are required in designs to regulate current and power load circuitry. With Central’s CMJD series, the desired regulated current can be applied directly to the load without the need for any passive components. This ensures that load circuitry has a safe and regulated current and allows engineers to design with an almost ideal current source. Featuring the low-profile (1.00 mm) DFN123F package, these devices are ideal for applications requiring a space-saving current limiting diode. Central’s CMJD series is also available in bare die form.
- Constant current range
- Wide operating voltage
- High input impedance
- Low-profile DFN123F package
- Available in bare die
- Space savings
- Replacement for current limiting resistors
- Active current source performance
- Energy efficiency
- LED lighting strings
- Light dimming systems
- Alarm systems
- On/off indicators
- Differential amplifiers
CMJD Series Current Limiting Diodes
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | CMJDH220 TR | DIODE CUR REG 50V 25MA 580MW | 2163 - Immediate | $24.02 | Wyświetl szczegóły |
![]() | ![]() | CMJD0750 TR | DIODE CUR REG 100V 920UA 780MW | 2987 - Immediate | $24.02 | Wyświetl szczegóły |
![]() | ![]() | CMJD0500 TR | DIODE CUR REG 100V 630UA 780MW | 2970 - Immediate | $24.02 | Wyświetl szczegóły |
![]() | ![]() | CMJD2700 TR | DIODE CUR REG 100V 3.1MA 780MW | 2995 - Immediate | $24.02 | Wyświetl szczegóły |
![]() | ![]() | CMJD3500 TR | DIODE CUR REG 100V 4.1MA 780MW | 2987 - Immediate | $24.02 | Wyświetl szczegóły |
![]() | ![]() | CMJDH100 TR | DIODE CUR REG 50V 12MA 580MW | 2985 - Immediate | $24.02 | Wyświetl szczegóły |
![]() | ![]() | CMJD0300 TR | DIODE CUR REG 100V 420UA 780MW | 2986 - Immediate | $24.02 | Wyświetl szczegóły |
![]() | ![]() | CMJD5750 TR | DIODE CUR REG 100V 6.5MA 780MW | 0 - Immediate | $18.89 | Wyświetl szczegóły |
![]() | ![]() | CMJDH120 TR | DIODE CUR REG 50V 14.4MA 580MW | 0 - Immediate | $24.02 | Wyświetl szczegóły |
![]() | ![]() | CMJDH150 TR | DIODE CUR REG 50V 18MA 580MW | 0 - Immediate | $24.02 | Wyświetl szczegóły |
![]() | ![]() | CMJD2000 TR | DIODE CUR REG 100V 2.32MA 780MW | 0 - Immediate | $24.02 | Wyświetl szczegóły |
![]() | ![]() | CMJD1000 TR | DIODE CUR REG 100V 1.32MA 780MW | 2965 - Immediate | $24.02 | Wyświetl szczegóły |
![]() | ![]() | CMJD0130 TR | DIODE CUR REG 100V 210UA 780MW | 2991 - Immediate | $24.02 | Wyświetl szczegóły |
![]() | ![]() | CMJDH180 TR | DIODE CUR REG 50V 20MA 580MW | 0 - Immediate | $24.02 | Wyświetl szczegóły |
![]() | ![]() | CMJD1500 TR | DIODE CUR REG 100V 1.72MA 780MW | 0 - Immediate | $24.02 | Wyświetl szczegóły |
![]() | ![]() | CMJDH080 TR | DIODE CUR REG 50V 9.84MA 580MW | 0 - Immediate | $24.02 | Wyświetl szczegóły |
![]() | ![]() | CMJD4500 TR | DIODE CUR REG 100V 5.1MA 780MW | 0 - Immediate | $24.02 | Wyświetl szczegóły |