EMS10 Series All-in-One Meter, Gateway, and Edge Controller
The Carlo Gavazzi energy management system is an integrated solution for comprehensive energy monitoring and control
The Carlo Gavazzi EMS series energy management system is an integrated solution for comprehensive energy monitoring and control. Designed in a compact 5-DIN module format, the EMS combines measurement, data logging, communication, and analysis into one powerful device. It ensures accurate acquisition of energy and electrical variables, secure data storage, and seamless data exchange with local and remote systems, including building management systems (BMS), industrial ERP/MES platforms, and cloud-based energy services.
Thanks to its all-in-one architecture, the EMS offers exceptional versatility: it can serve as a fast, reliable IIoT energy meter or operate as a complete energy management system. The built-in web user interface enables multiple users to access dashboards, generate reports, and analyze data in real time—from any device.
The EMS sets a new standard for energy monitoring by delivering a modular, IIoT-ready, and future-proof solution that meets the evolving needs of industrial and building energy management.
Features
- Compact design: A complete energy management system in a 5-DIN module
- Scalable architecture: Easily expandable via ESY plug-and-play modules or the full range of Carlo Gavazzi meters and analyzers
- Cybersecurity first: Designed with robust security protocols, including third-party certifications and safe over-the-air (OTA) firmware updates
- Quick setup: Integrated webserver and Wi-Fi® enable intuitive configuration in minutes, even from a smartphone
- IIoT-ready: Supports BACnet®, Modbus®, and internet protocols such as SMTP, MQTT, and REST-API for streamlined integration into IIoT environments
- Linux-based platform: Built on a high-performance processor and secure Linux OS, allowing future enhancements via the optional Software Development Kit (SDK)
- MAIA Cloud integration: Facilitates centralized management of devices, users, and organizations with secure remote access and fleet-wide updates
- Energy and building efficiency
- Energy monitoring
- Sub-metering
- Energy savings and optimization
- EV charging (OEM version)
- C&I (commercial and industrial) load balancing
- Distributed energy resources (OEM version)
- Energy optimization
- Load balancing
- Demand response
EMS10 Series All-in-One Meter, Gateway, and Edge Controller
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | EMS10AV2O1X | ALL-IN-ONE ENERGY MANAGEMENT SYS | 0 - Immediate | $3,310.73 | Wyświetl szczegóły |
![]() | ![]() | EMS10AV2S1X | ALL-IN-ONE ENERGY MANAGEMENT SYS | 0 - Immediate | $3,310.73 | Wyświetl szczegóły |
![]() | ![]() | EMS10AV5O1X | ALL-IN-ONE ENERGY MANAGEMENT SYS | 0 - Immediate | $3,450.13 | Wyświetl szczegóły |
![]() | ![]() | EMS10AV5S1X | ALL-IN-ONE ENERGY MANAGEMENT SYS | 0 - Immediate | $3,450.13 | Wyświetl szczegóły |
![]() | ![]() | EMS10MV5O1X | ALL-IN-ONE ENERGY MANAGEMENT SYS | 0 - Immediate | $3,450.13 | Wyświetl szczegóły |
![]() | ![]() | EMS10MV5S1X | ALL-IN-ONE ENERGY MANAGEMENT SYS | 2 - Immediate | $3,450.13 | Wyświetl szczegóły |
![]() | ![]() | ESY3XAV5 | 3-PHASE CURRENT MEASURMENT ACCES | 0 - Immediate | $662.15 | Wyświetl szczegóły |
![]() | ![]() | ESY3XMV | 3-PHASE CURRENT MEASURMENT ACCES | 6 - Immediate | $662.15 | Wyświetl szczegóły |
![]() | UWP-LICENCE-300C | MAIA PLUS LICENCE - 300 CREDITS | Dostępne | $4,094.85 | Wyświetl szczegóły |