D Series DIN Rail Mountable Time Delay Relays

Carlo Gavazzi’s timers offer simple, precise, and cost-effective options for any timing application

Image of Carlo Gavazzi's D Series DIN Rail Mountable Time Delay RelaysCarlo Gavazzi offers a comprehensive range of DIN rail mountable timers. Standard and mini housing types are available with either an SPDT or DPDT relay output. Single-function and multifunction models cover most timing functions (on delay, interval, off delay, one-shot, zero speed, star-delta, and recycler). The timers are suited for practically every application and are frequently used in motor control centers, packaging machinery, HVAC equipment, control panels, and process control applications.

Features
  • Single-function or multi-function models
  • 0.1-second to 100-hour time ranges
  • True delay-off with up to 10-hour range
  • SPDT or DPDT relay outputs
  • Wide supply voltage range

D Series DIN Rail Mountable Time Delay Relays

ObrazManufacturer Part NumberDostępna ilość CenaWyświetl szczegóły
DMB51CW24DMB51CW2426 - Immediate$337.71Wyświetl szczegóły
DAA51CM24DAA51CM240 - Immediate$228.55Wyświetl szczegóły
DMB51CM24DMB51CM2495 - Immediate$287.26Wyświetl szczegóły
DAA01CM24DAA01CM2411 - Immediate$361.59Wyświetl szczegóły
DAA01DM24DAA01DM240 - Immediate$470.75Wyświetl szczegóły
DMB01CM24DMB01CM243 - Immediate$504.87Wyświetl szczegóły
DMB01DM24DMB01DM243 - Immediate$566.27Wyświetl szczegóły
DCB51CM24DCB51CM240 - Immediate$344.54Wyświetl szczegóły
DCB01CM24DCB01CM242 - Immediate$774.36Wyświetl szczegóły
DBB02CM24DBB02CM245 - Immediate$811.88Wyświetl szczegóły
Published: 2019-08-22