CIME Modular DIN Rail PCB Supports
CamdenBoss CIME DIN rail supports offer a practical, efficient, and safe platform for mounting electronics without the need for complex enclosures
CamdenBoss CIME modular DIN rail PCB supports provide an ideal solution for mounting printed circuit boards (PCBs) in applications where electronics do not need to be enclosed. Available in 107 mm and 72 mm width options, these supports feature a modular snap-in design that allows for easy customization of length, ensuring the right fit for projects. The tool-free, snap-fit assembly simplifies installation and reduces setup time, making it a perfect choice for industrial automation, building control systems, and test equipment where access to components is critical. Molded from gray UL 94 V-0 flame-retardant polyamide (PA), the CIME supports ensure both durability and safety in environments with stringent fire safety requirements.
An optional accessory in the form of wall-mount plates adds even more versatility, allowing the supports to be converted from DIN rail-mounted to wall-mounted setups with ease. This flexibility, combined with its open, accessible design, makes the CIME range ideal for applications where regular maintenance or system modifications are necessary. Whether used in energy monitoring systems or industrial environments, the CIME supports offer a practical, efficient, and safe platform for mounting electronics without the need for complex enclosures.
- Available in 107 mm and 72 mm width sizes to accommodate a range of PCB dimensions
- A wide variety of snap-in lengths allows for easy customization to fit specific project requirements
- Everything is snap-fit, enabling quick and efficient installation without the need for tools
- Molded in gray UL 94 V-0 flame-retardant PA for enhanced fire safety and durability
- Accessory plates snap into the ends of the supports, offering the flexibility to convert from DIN rail to wall-mounted installations
- Industrial automation
- Ideal for systems requiring regular access and maintenance
- Energy monitoring systems
- Open design allows for quick troubleshooting and adjustments
- Building control systems
- Flexible modularity for frequently modified components
- Test and measurement equipment
- Provides easy access to electronics for testing without disassembly
CIME Modular DIN Rail PCB Supports
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | CIME/E/BE1850S | 107MM BASE ELEMENT | 163 - Immediate | $7.26 | Wyświetl szczegóły |
![]() | ![]() | CIME/E/BE3500S | 107MM BASE ELEMENT - 35MM | 733 - Immediate | $9.72 | Wyświetl szczegóły |
![]() | ![]() | CIME/E/BEF3500S | 107MM BASE ELEMENT WITH FOOT - 3 | 0 | $10.79 | Wyświetl szczegóły |
![]() | ![]() | CIME/E/SE1000S | 107MM END SECTION | 133 - Immediate | $6.49 | Wyświetl szczegóły |
![]() | ![]() | CIME/E/SEF1000S | END SUPPORT EURO SERIES | 275 - Immediate | $7.34 | Wyświetl szczegóły |
![]() | ![]() | CIME/M/BE1125SS | 72MM BASE ELEMENT 11.25MM LENGTH | 621 - Immediate | $3.23 | Wyświetl szczegóły |
![]() | ![]() | CIME/M/BE2250SS | 72MM BASE ELEMENT 22.5MM LENGTH | 259 - Immediate | $4.33 | Wyświetl szczegóły |
![]() | ![]() | CIME/M/BE4500SS | 72MM BASE ELEMENT 45MM LENGTH | 530 - Immediate | $6.49 | Wyświetl szczegóły |
![]() | ![]() | CIME/M/SE1125SS | 72MM END SECTION 11.25 LENGTH | 622 - Immediate | $3.34 | Wyświetl szczegóły |
![]() | ![]() | CIME/M/SE2250SS | END SUPPORT MINI SERIES | 383 - Immediate | $4.77 | Wyświetl szczegóły |
![]() | ![]() | CIME/M/SEF1125S | 72MM END SECTION WITH FOOT | 0 | $4.33 | Wyświetl szczegóły |
![]() | ![]() | CIME/M/SEF2250S | 72MM END SECTION WITH FOOT | 781 - Immediate | $5.91 | Wyświetl szczegóły |
![]() | ![]() | CIME/M/FE0000SS | 72MM FOOT ELEMENT | 454 - Immediate | $4.15 | Wyświetl szczegóły |
![]() | ![]() | CIME/E/BEF1850S | 107MM BASE ELEMENT WITH FOOT - 1 | 0 | $8.00 | Wyświetl szczegóły |
![]() | ![]() | CIME/E/MPF | MOUNTING PLATE EURO SERIES | 0 | $2.95 | Wyświetl szczegóły |
![]() | ![]() | CIME/E/MPR | MOUNTING PLATE EURO SERIES | 0 | $2.95 | Wyświetl szczegóły |
![]() | ![]() | CIME/M/MPF | MOUNTING PLATE MINI SERIES | 0 | $2.02 | Wyświetl szczegóły |
![]() | ![]() | CIME/M/MPR | MOUNTING PLATE ENCLOSURES | 0 | $2.02 | Wyświetl szczegóły |