Single-Pair Ethernet 4000 Series Connectors and Cables

Bulgin's single-pair Ethernet (SPE) delivers uninterrupted IP communication from servers and the cloud down to the device level

Image of Bulgin Single Pair Ethernet 4000 SeriesBulgin 4000 series SPE connectors join the circular data connector family. They are available with flex variations, front and rear panel mounts, and 1 m, 2 m, 3 m, and 5 m cable lengths in 22 AWG and 26 AWG options.

The 4000 series SPE range follows the 10BASE-T1L protocol, with uninterrupted IP communication from servers and the cloud down to the device level. They are environmentally protected up to IP68 when mated. The 4000 series connectors feature a robust mechanical design with a secure 30° quick-twist bayonet connection. Available options include flex patch cords with various terminations and panel-mount connectors.

SPE can supply power and data transfer in sophisticated industrial IoT implementations using Power over Dataline (PoDL). They are compact, robust connectors with a thinner cable diameter, making the 4000 SPE suitable for harsh environments.

SPE is a flexible technology that can be customized to suit many applications. Patch cord lengths, transmission speeds, and network topologies can be adjusted to fit most situations.

Features
  • IP66 and IP68 ratings when mated
  • EN60068-2-52 Test Kb salt mist (cyclic) marine severity Level 1
  • 10BASE-T1L performance in accordance with IEC 61156-12:2021
  • Single and double-ended cable assemblies
  • 22 AWG and 26 AWG cable options
  • Front and rear panel mounts
  • Bayonet coupling
  • Secure, proven locking system
  • Tamperproof construction
Applications
  • Industrial automation
  • Agriculture
  • Marine
  • Transportation
  • Entertainment
  • Smart cities

Modular Cables

ObrazManufacturer Part NumberOpisTyp złączaDostępna ilość CenaWyświetl szczegóły
CBL SPE 4000-FREE END 22AWG 1MPXPSPE4034/1M/22CBL SPE 4000-FREE END 22AWG 1MWtyczka na kabel199 - Immediate$108.15Wyświetl szczegóły
CBL SPE 4000-FREE END 26AWG 1MPXPSPE4034/1M/26CBL SPE 4000-FREE END 26AWG 1MWtyczka na kabel200 - Immediate$108.69Wyświetl szczegóły
CBL SPE 4000-FREE END 22AWG 2MPXPSPE4034/2M/22CBL SPE 4000-FREE END 22AWG 2MWtyczka na kabel150 - Immediate$123.99Wyświetl szczegóły
CBL SPE 4000-FREE END 26AWG 2MPXPSPE4034/2M/26CBL SPE 4000-FREE END 26AWG 2MWtyczka na kabel150 - Immediate$125.53Wyświetl szczegóły
CBL SPE 4000-FREE END 26AWG 3MPXPSPE4034/3M/26CBL SPE 4000-FREE END 26AWG 3MWtyczka na kabel100 - Immediate$128.55Wyświetl szczegóły
CBL SPE 4000-FREE END 22AWG 3MPXPSPE4034/3M/22CBL SPE 4000-FREE END 22AWG 3MWtyczka na kabel100 - Immediate$130.35Wyświetl szczegóły
CBL SPE 4000-FREE END 26AWG 5MPXPSPE4034/5M/26CBL SPE 4000-FREE END 26AWG 5MWtyczka na kabel100 - Immediate$157.64Wyświetl szczegóły
CBL SPE 4000-FREE END 22AWG 5MPXPSPE4034/5M/22CBL SPE 4000-FREE END 22AWG 5MWtyczka na kabel100 - Immediate$158.82Wyświetl szczegóły
CBL SPE 4000 M-M 22AWG 1MPXPSPE4031/1M/22CBL SPE 4000 M-M 22AWG 1MWtyczka na wtyczkę197 - Immediate$164.03Wyświetl szczegóły
CBL SPE 4000 M-M 26AWG 1MPXPSPE4031/1M/26CBL SPE 4000 M-M 26AWG 1MWtyczka na wtyczkę200 - Immediate$164.53Wyświetl szczegóły
CBL SPE 4000-IP20 T1 22AWG 1MPXPSPE4030/1M/22CBL SPE 4000-IP20 T1 22AWG 1MWtyczka na wtyczkę193 - Immediate$167.87Wyświetl szczegóły
CBL SPE 4000-IP20 T1 26AWG 1MPXPSPE4030/1M/26CBL SPE 4000-IP20 T1 26AWG 1MWtyczka na wtyczkę200 - Immediate$168.48Wyświetl szczegóły
CBL SPE 4000 M-M 22AWG 2MPXPSPE4031/2M/22CBL SPE 4000 M-M 22AWG 2MWtyczka na wtyczkę150 - Immediate$179.22Wyświetl szczegóły
CBL SPE 4000 M-M 26AWG 2MPXPSPE4031/2M/26CBL SPE 4000 M-M 26AWG 2MWtyczka na wtyczkę150 - Immediate$180.69Wyświetl szczegóły
CBL SPE 4000-IP20 T1 22AWG 2MPXPSPE4030/2M/22CBL SPE 4000-IP20 T1 22AWG 2MWtyczka na wtyczkę150 - Immediate$183.02Wyświetl szczegóły
CBL SPE 4000 M-M 26AWG 3MPXPSPE4031/3M/26CBL SPE 4000 M-M 26AWG 3MWtyczka na wtyczkę100 - Immediate$183.85Wyświetl szczegóły
CBL SPE 4000-IP20 T1 26AWG 2MPXPSPE4030/2M/26CBL SPE 4000-IP20 T1 26AWG 2MWtyczka na wtyczkę150 - Immediate$184.50Wyświetl szczegóły
CBL SPE 4000 M-M 22AWG 3MPXPSPE4031/3M/22CBL SPE 4000 M-M 22AWG 3MWtyczka na wtyczkę100 - Immediate$185.36Wyświetl szczegóły
CBL SPE 4000-IP20 T1 26AWG 3MPXPSPE4030/3M/26CBL SPE 4000-IP20 T1 26AWG 3MWtyczka na wtyczkę100 - Immediate$187.62Wyświetl szczegóły
CBL SPE 4000-IP20 T1 22AWG 3MPXPSPE4030/3M/22CBL SPE 4000-IP20 T1 22AWG 3MWtyczka na wtyczkę100 - Immediate$189.16Wyświetl szczegóły

Modular Connectors

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
CONN SPE 4000 REAR PNL MNTPXPSPE4033CONN SPE 4000 REAR PNL MNT500 - Immediate$74.69Wyświetl szczegóły
CONN SPE 4000 FRONT PNL MNTPXPSPE4032CONN SPE 4000 FRONT PNL MNT490 - Immediate$75.91Wyświetl szczegóły
Updated: 2025-04-07
Published: 2024-10-23