Qwave AFBR-S20W2xx USB Spectrometer

Broadcom's compact USB spectrometer combines outstanding optical resolution and sensitivity

Image of Broadcom's Qwave AFBR-S20W2xx USB SpectrometerArmed with a high-resolution 3,648-pixel linear CCD detector, Broadcom's Qwave 2 series can cope with bulkier spectrometer designs while maintaining a package size of 89.5 mm x 68.0 mm x 19.5 mm. Together with the smart spectrometer software Waves and various communication interfaces, the Qwave is the ideal spectroscopic instrument to be integrated into high-performance applications.

Features
  • Spectral resolution from 0.3 nm
  • High optical sensitivity
  • Exceptional thermal stability
  • Smart and easy integration
Applications
  • Light analysis
  • Chemical research
  • Raman spectroscopy
  • Forensic analysis
  • System integration
  • Process control and monitoring
  • Biomedical applications
  • Quality control
  • Environmental measurements

Qwave AFBR-S20W2xx USB Spectrometers

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
SPECTROMETER QWAVE UV 0.5NMAFBR-S20W2UVSPECTROMETER QWAVE UV 0.5NM1 - Immediate$13,374.37Wyświetl szczegóły
SPECTROMETER QWAVE NIR 0.2NMAFBR-S20W2NISPECTROMETER QWAVE NIR 0.2NM1 - Immediate$13,374.37Wyświetl szczegóły
Published: 2020-11-11