Solar Photovoltaic (gPV) High-Power Fuse – POWrFuse™ Series

Bourns’ high-power fuses are ideal for photovoltaic power installations and battery management system applications

Image of Bourns Solar Photovoltaic (gPV) High-Power Fuse – POWrFuse™ SeriesBourns' POWrFuse high-power fuse product line features a high power rating with industrial fuse-links designed to UL 248 and IEC 60269 standards. These photovoltaic power fuses are designed to meet UL 248-19 (PF-E and PF-H (gPV) series) and IEC 60269-6 (PF-H (gPV) series) requirements to protect solar photovoltaic power systems under extreme ambient temperatures, high-cycling, and low-level fault current conditions. These model families are intended for use in a variety of photovoltaic power installations, industrial applications, and battery management systems applications.

Features
  • Designed to UL 248-19 (PF-E and PF-H (gPV) series) and IEC 60269-6 (PF-H (gPV) series) photovoltaic fuse standards
  • Fast-acting protection under fault currents
  • Low resistance and power loss
  • Up to 20 kA (PF-E) or 150 kA (PF-H (gPV)) interrupting rating
  • Operating temperature range: -55°C to +125°C
Applications
  • Solar combiner boxes and inverters
  • Battery charge controllers
  • Solar string protectors
  • Power supplies
  • Desktop meters

POWrFuse™ Series Fuses

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
FUSE POWR TH PHOTO 600VDC 20APF-HT1-20FUSE POWR TH PHOTO 600VDC 20A0 - Immediate$63.01Wyświetl szczegóły
FUSE POWR TH PHOTO 1000VDC 25APF-ET1-25FUSE POWR TH PHOTO 1000VDC 25A0 - Immediate$55.44Wyświetl szczegóły
FUSE POWR CART PHOTO 1000VDC 15APF-EC1-15FUSE POWR CART PHOTO 1000VDC 15A3 - Immediate$79.57Wyświetl szczegóły
FUSE POWR CART PHOTO 1000VDC 30APF-EC1-30FUSE POWR CART PHOTO 1000VDC 30A22 - Immediate$79.57Wyświetl szczegóły
FUSE POWR TH PHOTO 600VDC 25APF-HT1-25FUSE POWR TH PHOTO 600VDC 25A0 - Immediate$66.01Wyświetl szczegóły
FUSE POWR CART PHOTO 1000VDC 25APF-EC1-25FUSE POWR CART PHOTO 1000VDC 25A78 - Immediate$79.57Wyświetl szczegóły
FUSE POWR TH PHOTO 1000VDC 20APF-ET1-20FUSE POWR TH PHOTO 1000VDC 20A0 - Immediate$55.44Wyświetl szczegóły
FUSE POWR CART PHOTO 600VDC 30APF-HC1-30FUSE POWR CART PHOTO 600VDC 30A97 - Immediate$116.41Wyświetl szczegóły
FUSE POWR CART PHOTO 600VDC 15APF-HC1-15FUSE POWR CART PHOTO 600VDC 15A0 - Immediate$68.01Wyświetl szczegóły
FUSE POWR CART PHOTO 1000VDC 20APF-EC1-20FUSE POWR CART PHOTO 1000VDC 20A71 - Immediate$79.57Wyświetl szczegóły
FUSE POWR CART PHOTO 600VDC 25APF-HC1-25FUSE POWR CART PHOTO 600VDC 25A0 - Immediate$68.01Wyświetl szczegóły
FUSE POWR TH PHOTO 600VDC 30APF-HT1-30FUSE POWR TH PHOTO 600VDC 30A0 - Immediate$125.21Wyświetl szczegóły
FUSE POWR TH PHOTO 1000VDC 30APF-ET1-30FUSE POWR TH PHOTO 1000VDC 30A0 - Immediate$105.78Wyświetl szczegóły
FUSE POWR TH PHOTO 600VDC 15APF-HT1-15FUSE POWR TH PHOTO 600VDC 15A0 - Immediate$60.93Wyświetl szczegóły
FUSE POWR CART PHOTO 600VDC 20APF-HC1-20FUSE POWR CART PHOTO 600VDC 20A0 - Immediate$68.01Wyświetl szczegóły
FUSE POWR TH PHOTO 1000VDC 15APF-ET1-15FUSE POWR TH PHOTO 1000VDC 15A250 - Immediate$105.78Wyświetl szczegóły
Published: 2022-06-16