MF-FSML/X Series PPTC Resettable Fuses
Bourns' resettable fuses are low resistance PPTC resettable fuses in a tiny 0603 package
Bourns expands its Multifuse® product line with 8 V and 6 V rated model MF-FSML/X series of low resistance surface mount polymer positive temperature coefficient (PPTC) resettable fuses. This series includes Ihold current ratings from 0.35 A to 1.75 A at the 8 V maximum rated voltage and Ihold current ratings from 2.0 A to 3.0 A at the 6 V maximum rated voltage.
Bourns’ low resistance conductive materials used in this series have post-trip resistance values as low as 0.05 Ω and initial resistance values as low as 0.003 Ω. Such low resistance values help boost the current-carrying capability of the devices. The Bourns model MF-FSML300/6-2 offers an industry-leading 3.0 A Ihold at 6 VDC in a tiny 0603 package. These devices have been designed to protect against both overcurrent and overtemperature events within the designated specifications.
The model MF-FSML/X series utilizes Bourns’ innovative freeXpansion™ design that increases the performance of the resettable fuse with higher hold currents (Ihold), higher maximum voltage ratings (Vmax), improved resistance stability, and smaller footprints. These products are RoHS compliant and UL/TUV recognized for safety requirements. They are produced in Bourns’ IATF16949-certified facility in Xiamen, China.
- Surface mount packaging for automated assembly
- 0603 footprint size and low profile for space-constrained mobile applications
- Ultra-low resistance, quick response
- RoHS compliant and halogen-free
- Agency recognitions: cUL, cURus, and TUV
- Thermal protection for wearables, Li-ion, and polymer battery packs
- Plug-and-play protection for PC motherboards
- Battery and charging protection for mobile phones and PDAs/digital cameras
- HDMI 1.4 source protection
- Gaming console port protection
MF-FSML/X Series PPTC Resettable Fuses
| Obraz | Manufacturer Part Number | Opis | Czas do wyzwolenia | Rezystancja - początkowa (Ri) (min.) | Rezystancja - po wyzwoleniu (R1) (maks.) | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MF-FSML035/8-2 | PTC RESET FUSE 8V 350MA 0603 | 10 ms | 80 mOhms | 1 Ohms | 4899 - Immediate | $5.14 | Wyświetl szczegóły |
![]() | ![]() | MF-FSML050/8-2 | PTC RESET FUSE 8V 500MA 0603 | 60 ms | 60 mOhms | 500 mOhms | 151 - Immediate | $2.53 | Wyświetl szczegóły |
![]() | ![]() | MF-FSML075/8-2 | PTC RESET FUSE 8V 750MA 0603 | 1 s | 50 mOhms | 250 mOhms | 18208 - Immediate | $5.14 | Wyświetl szczegóły |
![]() | ![]() | MF-FSML100/8-2 | PTC RESET FUSE 8V 1A 0603 | 2 s | 40 mOhms | 220 mOhms | 6623 - Immediate | $2.64 | Wyświetl szczegóły |
![]() | ![]() | MF-FSML125/8-2 | PTC RESET FUSE 8V 1.25A 0603 | 3 s | 20 mOhms | 180 mOhms | 4585 - Immediate | $5.14 | Wyświetl szczegóły |
![]() | ![]() | MF-FSML150/8-2 | PTC RESET FUSE 8V 1.5A 0603 | 4 s | 10 mOhms | 120 mOhms | 4171 - Immediate | $5.14 | Wyświetl szczegóły |
![]() | ![]() | MF-FSML175/8-2 | PTC RESET FUSE 8V 1.75A 0603 | 5 s | 8 mOhms | 70 mOhms | 2724 - Immediate | $5.14 | Wyświetl szczegóły |
![]() | ![]() | MF-FSML200/6-2 | PTC RESET FUSE 6V 2A 0603 | 5 s | 6 mOhms | 65 mOhms | 1751 - Immediate | $5.28 | Wyświetl szczegóły |
![]() | ![]() | MF-FSML250/6-2 | PTC RESET FUSE 6V 2.5A 0603 | 5 s | 3.5 mOhms | 60 mOhms | 10182 - Immediate | $5.50 | Wyświetl szczegóły |
![]() | ![]() | MF-FSML260/6-2 | PTC RESET FUSE 6V 2.6A 0603 | 5 s | 3 mOhms | 55 mOhms | 0 - Immediate | $5.72 | Wyświetl szczegóły |
![]() | ![]() | MF-FSML300/6-2 | PTC RESET FUSE 6V 3A 0603 | 5 s | 3 mOhms | 50 mOhms | 18549 - Immediate | $2.86 | Wyświetl szczegóły |