High-Speed Ethernet Lines with PoE++ Capabilities - POE-LAB1 Design Kit

Bourns’ design kit can satisfy a variety of power/data delivery and protection requirements specifically for many PoE designs

Image of Bourns High-Speed Ethernet Lines with PoE++ Capabilities - POE-LAB1 Design KitBourns’ highly functional POE-LAB1 design kit is ideal for high-speed Ethernet lines (up to 10 GbE) with PoE++ (Type 4) capabilities. The kit includes advanced components from the extensive semiconductor and magnetic product lines. This synergistic approach gives developers a useful resource with a wide range of options that can satisfy a variety of power/data delivery and protection requirements specifically for many PoE designs. The Bourns POE-LAB1 design kit comes with 32 different products in various quantities so designers can explore how multiple product combinations can meet various PoE application specifications, all in a convenient single design kit.

Power/data delivery product type and components included:

  • Ethernet transformer: SM13126PEL, SM42P01EL, SM43001EL, SM51589PEL, SM51625EL, and SM453230-231N7YP
  • DC/DC conversion transformer: POE072-PD13120S, POE070-PD13050S, PLN048-ED21A12S, POE028-FD20050S, POE12-PD13120S, and POE012-EP13033S
  • Schottky rectifier diode (bridge/single): CD-HD01, CD-HD201, CD-MBL106SL, CD-MBL108S, CD-MBL108SL, CD-MBL110SL, CD-MMBL110S, CD214B-B2100R, and CD214B-B3100R

Protection/suppression product type and components included:

  • Common mode choke: SRF2012A-801Y
  • Ferrite bead: MH3261-601Y
  • High-speed protector: TBU-DT085-300-WH and TCS-DL004-250-WH
  • Diode array: CDNBS08-T58CC, CDSOD323-T05LC, CDSOT23-SRV05-4, CDSOT23-T05C, and CDFN10-3304NA
  • TVS diode: 1.5SMBJ64A and 5.0SMDJ64A
Applications
  • Power over Ethernet (PoE) interfaces
  • Powered device (PD) surge protection
  • Robust insulation for common-mode surge protection
  • ESD protection for 10/100 Base-T PoE, PD, and PSE

POE-LAB1 Design Kit

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
KIT POE ETHERNET MAG  W/DIODESPOE-LAB1KIT POE ETHERNET MAG W/DIODES2 - Immediate$249.60Wyświetl szczegóły
Published: 2024-07-16