BME680 Integrated Environmental Unit

Bosch’s BME680 measures barometric pressure, humidity, ambient air temperature, and VOC’s

Image of Bosch's BME680 Integrated Environmental Unit Bosch's BME680 is an integrated environmental sensor developed specifically for mobile applications and wearables where size and low power consumption are key requirements. Expanding Bosch Sensortec's existing family of environmental sensors, the BME680 integrates for the first time individual high linearity and high accuracy sensors for gas, pressure, humidity, and temperature. It consists of an 8-pin metal-lid 3.0 mm³ x 3.0 mm³ x 0.95 mm³ LGA package which is designed for optimized consumption depending on the specific operating mode, long-term stability, and high EMC robustness. The gas sensor within the BME680 can detect a broad range of gases to measure indoor air quality for personal well-being. Gases that can be detected by the BME680 include volatile organic compounds (VOC) from paints (such as formaldehyde), lacquers, paint strippers, cleaning supplies, furnishings, office equipment, glues, adhesives, and alcohol.

Features
  • RH
    • Measures relative humidity with a fast response time
  • Pressure
    • Measures barometric pressure and altitude
  • Temperature
    • Measures ambient temperature
  • Gas
    • Measures volatile organic compounds (VOC)
Applications
  • Indoor air quality measurement
  • Personalized weather station
  • Context awareness, e.g. skin moisture detection, room change detection
  • Fitness monitoring / well-being
  • Warning regarding dryness or high temperatures
  • Measurement of volume and air flow
  • Home automation control (e.g. HVAC)
  • GPS enhancement (e.g. time-to-first-fix improvement, dead reckoning, slope detection)
  • Indoor navigation (change of floor detection, elevator detection)
  • Altitude tracking and calorie expenditure for sports activities

BME680 Integrated Environmental Unit

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
SENSOR GAS/HUM/PRES/TEMP I2C SPIBME680SENSOR GAS/HUM/PRES/TEMP I2C SPI2344 - Immediate$31.73Wyświetl szczegóły

BME680 Eval Board

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
SHUTTLE BOARD BME680SHUTTLE BOARD BME680SHUTTLE BOARD BME6800 - Immediate$95.64Wyświetl szczegóły
Published: 2017-09-12