K0 Series Micro Contactors
Benedict GmbH's contactors feature an ultra-compact design that is the size of an ice cube
Benedict GmbH's (a part of B&J USA) K0 series defines compactness without compromising performance, making them the go-to choice for electrical control where space is at a premium. This ice-cube sized contactor is UL rated to 480 V and is available in both screw terminal and PCB termination types, catering to a diverse range of installation needs. The special design allows for greater than 3 mm of contact spacing (per IEC 60335), making them ideal for safety applications. Users can select from multiple contact configurations in both single and reversing contactors. Crafted from halogen-free, flame-retardant plastics, these contactors prioritize environmental safety and reliability.
- Ultra-compact: size of an ice cube
- 3 mm contact spacing
- Large cable cross-sections
- Screw terminal or PCB available
- 15 mm DIN rail mount
- Adapters for 35 mm rail available
- -40°C to +60°C without derating (up to +90°C with reduced AC1 rating and control voltage range)
- AC coils ranging from 12 V through 260 V at 60 Hz
- DC coils are also available
- Integral mechanical interlock with reversing type
- Industrial control panels
- Household appliances: washing machines, refrigerators, and more
- Hoist equipment
- Commercial appliances: steam ovens, cooking equipment, and more
- General industrial equipment
K0 Series Micro Contactors
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | K0-05D10 48 | MICRO CONT 5A 48VAC COIL | 55 - Marketplace | $361.45 | Wyświetl szczegóły |
![]() | ![]() | K0-05D10 110 | MICRO CONT 5A N/O AUX 110AC COIL | 1 - Immediate | $251.95 | Wyświetl szczegóły |
![]() | ![]() | K0-05D01 42 | MICRO CONT 5A 42VAC COIL | 7 - Marketplace | $361.45 | Wyświetl szczegóły |
![]() | ![]() | K0-05D10 24 | MICRO CONT 5A N/O AUX 24AC COIL | 20 - Marketplace | $361.45 | Wyświetl szczegóły |
![]() | ![]() | K0-05D00-40 24 | MICRO CONT 5A 4P 24VAC COIL | 11 - Marketplace | $384.93 | Wyświetl szczegóły |
![]() | ![]() | K0-05D00-40 110 | MICRO CONT 5A 4P 110VAC COIL | 8 - Marketplace | $384.93 | Wyświetl szczegóły |
![]() | ![]() | K0-05D00-22 42 | MICRO CONT 5A 42VAC COIL | 10 - Marketplace | $456.42 | Wyświetl szczegóły |
![]() | ![]() | K0-05D00-22 24 | MICRO CONT 5A 24VAC COIL | 22 - Marketplace | $456.42 | Wyświetl szczegóły |
![]() | ![]() | K0-05D01= 24 | Micro Contactor 3P+1NC 24VDC | 2 - Marketplace | $463.14 | Wyświetl szczegóły |
![]() | ![]() | K0W-VB | REVERSING KIT K0 MICRO CONT | 15 - Marketplace | $189.40 | Wyświetl szczegóły |
![]() | ![]() | K0W05D01MS 42 | MICRO REVERSER 5A 42VAC COIL | 9 - Marketplace | $693.55 | Wyświetl szczegóły |
![]() | ![]() | K0W05D10MS 24 | MICRO REVERSER 5A 24VAC COIL | 0 | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | K0W05D10MS 48 | MICRO REVERSER 5A 48VAC COIL | 49 - Marketplace | $693.55 | Wyświetl szczegóły |
![]() | ![]() | K0W05D10MS 110 | MICRO REVERSER 5A 110VAC COIL | 7 - Immediate | $529.06 | Wyświetl szczegóły |