High Power Reed Switches

Bestact Solutions high power reed switches offer 13 A carry current and 150 W contact capacity in a small size for various loads, including inductive and micro

Image of Bestact High Power Reed Switches The unique double structure separating the magnetic part and the electric contact enables Bestact to offer various contact performance and size advantages over standard reed switches, such as the excellent 13 A carry current. Since Bestact can directly switch devices with inductive loads (such as solenoid valves), which could not be switched by conventional reed switches, applications for electronic devices with built-in reed switches are expected to expand.

Features
  • Maximum carry current of 13 A
  • Maximum contact capacity with resistive load: 150 W
  • Maximum contact capacity with inductive load: 0.5 ADC 110 V at L/R=100 ms
  • Minimum breakdown voltage of 1300 VDC
  • Insulation resistance of 1013 Ω
  • Glass tube length of 28 mm or 37 mm
  • Able to operate even at a micro load of 5 VDC 1 mA
  • Capable of replacing the contact part of mercury switches
Applications
  • Reed relays
  • Power relays
  • Magnetic proximity sensors
  • Level sensors
  • Float sensors
  • Safety switches
  • Limit switches

High Power Reed Switches

ObrazManufacturer Part NumberOpisZakres pracyDostępna ilość CenaWyświetl szczegóły
SWITCH REED SPST-NO 100W 10ABRG-07100ASWITCH REED SPST-NO 100W 10A100 - 130AT186 - Immediate$83.86Wyświetl szczegóły
SWITCH REED SPST-NO 150W 13ABRE-13153ASWITCH REED SPST-NO 150W 13A180 - 210AT182 - Immediate$103.12Wyświetl szczegóły
Published: 2025-12-12