Black Polyimide Tapes
Bertech’s black polyimide film with silicone adhesive offers excellent thermal resistance and electrical insulating properties
Black polyimide tapes by Bertech are made of 1 mil thick semi-transparent polyimide film with 1.5 mil thick silicone adhesive. They offer excellent thermal resistance and electrical insulating properties. These black polyimide tapes are used to protect components in wave soldering, anodizing, powder coating, and 3D printing. They are also used in applications where high-temperature masking is required. They are packaged on a 3" core and are 36 yards long.
- Operating temperature range up to +500°F
- Light shielding
- Large variety of widths from 1/4” to 4” are available
- Custom sizes are available upon request
- Dielectric strength: 6,500 Volts
- RoHS compliant
- Radiant heat absorber for satellite applications
- Designed for low reflectivity, opacity or aesthetics
- Manufacturing of auto, aerospace, EV, electronics, satellite, and solar panels
Black Polyimide Tapes
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | PPTB-1 | TAPE MASKING BLACK 1"X36YDS | 2 - Immediate 50 - Factory Stock | $198.79 | Wyświetl szczegóły |
![]() | ![]() | PPTB-1/4 | TAPE MASKING BLACK 1/4"X36YDS | 32 - Immediate 50 - Factory Stock | $60.35 | Wyświetl szczegóły |
![]() | ![]() | PPTB-2 | TAPE MASKING BLACK 2"X36YDS | 0 - Immediate 50 - Factory Stock | $360.93 | Wyświetl szczegóły |
![]() | ![]() | PPTB-3/4 | TAPE MASKING BLACK 3/4"X36YDS | 14 - Immediate 50 - Factory Stock | $147.21 | Wyświetl szczegóły |
![]() | ![]() | PPTB-1/2 | TAPE MASKING BLACK 1/2"X36YDS | 0 - Immediate 50 - Factory Stock | $105.61 | Wyświetl szczegóły |
![]() | ![]() | PPTB-4 | TAPE MASKING BLACK 4"X36YDS | 0 - Immediate 50 - Factory Stock | $619.89 | Wyświetl szczegóły |
![]() | ![]() | PPTB-3 | TAPE MASKING BLACK 3"X36YDS | 0 - Immediate 50 - Factory Stock | $462.37 | Wyświetl szczegóły |
![]() | ![]() | PPTB-3/8 | TAPE MASKING BLACK 3/8"X36YDS | 0 - Immediate 50 - Factory Stock | $88.15 | Wyświetl szczegóły |
![]() | ![]() | PPTB-1/8 | TAPE MASKING BLACK 1/8"X36YDS | 0 - Immediate 50 - Factory Stock | $58.62 | Wyświetl szczegóły |