Acrylic Polyimide Tapes
Bertech's polyimide film with acrylic adhesive are packaged in 36 yard long rolls
Bertech's polyimide tapes are made of 1 mil, 2 mil, or 5 mil thick polyimide film with 1.5 mil thick acrylic adhesive backing. They are designed for high-temperature applications where a thin insulated material is required. It is widely used in electronic assembly during wave soldering as a masking tape. They are packaged as 36 yard long rolls.
- Offers operating temperature range up to +300°F
- Light semi-transparent amber color
- Large variety of widths from 1/4" to 4" are available
- Custom sizes are available upon request
- RoHS compliant
- Low outgassing
- Masking of components during wave soldering process
- High-temperature masking during powder coating applications
- Manufacturing of auto, aerospace, capacitors, EV, electronics, transformers manufacturing, and wrapping coils
Acrylic Polyimide Tapes
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | PPTA-1 | TAPE POLYIMIDE FILM AMBER 1" | 425 - Immediate 100 - Factory Stock | $71.61 | Wyświetl szczegóły |
![]() | ![]() | PPTA-1/2 | TAPE POLYIMIDE AMBER 1/2"X36YDS | 1037 - Immediate 100 - Factory Stock | $50.18 | Wyświetl szczegóły |
![]() | ![]() | PPTA-1/4 | TAPE POLYIMIDE FILM AMBER 1/4" | 75 - Immediate 100 - Factory Stock | $32.43 | Wyświetl szczegóły |
![]() | ![]() | PPTA-1/8 | TAPE POLYIMIDE FILM AMBER 1/8" | 13 - Immediate 100 - Factory Stock | $66.29 | Wyświetl szczegóły |
![]() | ![]() | PPTA-2 | TAPE POLYIMIDE FILM AMBER 2" | 109 - Immediate 100 - Factory Stock | $131.26 | Wyświetl szczegóły |
![]() | ![]() | PPTA-3 | TAPE FILM AMBER 3" | 3 - Immediate 100 - Factory Stock | $189.33 | Wyświetl szczegóły |
![]() | ![]() | PPTA-3/4 | TAPE POLYIMIDE FILM AMBER 3/4" | 43 - Immediate 100 - Factory Stock | $65.37 | Wyświetl szczegóły |
![]() | ![]() | PPTA-3/8 | TAPE POLYIMIDE FILM AMBER 3/8" | 53 - Immediate 100 - Factory Stock | $47.14 | Wyświetl szczegóły |
![]() | ![]() | PPTA-4 | TAPE POLYIMIDE FILM AMBER 4" | 11 - Immediate 100 - Factory Stock | $246.99 | Wyświetl szczegóły |
![]() | ![]() | PPTA-5/8 | TAPE POLYIMIDE FILM AMBER 5/8" | 17 - Immediate 100 - Factory Stock | $71.50 | Wyświetl szczegóły |