RSio Remote Safety I/O Block

Banner Engineering I/O blocks can connect many safety devices, are machine mountable, and have no learning curve

Image of Banner Engineering RSio Remote Safety I/O BlockThe Banner Engineering RSio remote safety I/O block brings in-series diagnostics (ISD) and six independently configurable hybrid I/O ports to CIP Safety™ systems. Two outputs provide control signals for final switching devices, safety-rated devices, or non-safety devices. Six inputs each support up to 32 ISD-enabled devices with device-level diagnostics for faster troubleshooting and expanded PLe/SIL3 safety coverage. RSio is configured entirely in the Studio 5000® from Rockwell Automation via an included add-on profile EDS file with user-selectable port presets that simplify safety device integration.

Features
  • Six independently configurable hybrid I/O ports support safety-rated or standard devices, giving more flexibility in how each port is used
  • Inputs support dry contacts or solid-state safety devices, ISD, and standard control signals; outputs support both safety-rated and standard devices
  • Setup directly in the Studio 5000 streamlines integration into CIP Safety systems with no extra software needed
  • User-selectable port presets for common safety devices, such as e-stops, light curtains, and safety switches, are included in the add-on profile (AOP) EDS file to simplify setup
  • Six inputs each support up to 32 ISD-enabled safety devices, up to 192 devices on a single RSio, enabling device-level diagnostics for faster troubleshooting while minimizing wiring and providing safety coverage up to Cat 4 PLe/SIL3
  • Select from models with either mini power (up to 10 A pass-through) or M12 L-Code power (up to 16 A pass-through), with the same M12 A-Code I/O ports and core functionality on both models
  • Enable or disable test pulses independently on inputs and outputs to match device and application requirements
  • Increase installation flexibility with IP67-rated, machine-mountable safe I/O that reduces wiring and cabinet size
Additional Resources

RSio Remote Safety I/O Block

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
Nowe produkty
RSIO REMOTE SAFE I/O L-CODE
RSIO-L5-6SI2SO-CRSIO REMOTE SAFE I/O L-CODE1 - Immediate$5,368.28Wyświetl szczegóły
Nowe produkty
RSIO REMOTE SAFE I/O 7/8 POWER
RSIO-MA4-6SI2SO-CRSIO REMOTE SAFE I/O 7/8 POWER1 - Immediate$5,368.28Wyświetl szczegóły

Hardware

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
ACCESSORY PKG CAP M12 CONNECTORACC-CAP M12-10ACCESSORY PKG CAP M12 CONNECTOR0 - Immediate$71.82Wyświetl szczegóły
SI-RF TERMINATION PLUG M-12SI-RFA-PSI-RF TERMINATION PLUG M-12156 - Immediate$216.42Wyświetl szczegóły
SI-RF T ADAPTER SERIES CONNECTSI-RFA-TSSI-RF T ADAPTER SERIES CONNECT277 - Immediate$318.00Wyświetl szczegóły

Codesets

ObrazManufacturer Part NumberOpisTyp złącza 1.Płeć złącza 1.Liczba pozycji złącza 1.Dostępna ilość CenaWyświetl szczegóły
Nowe produkty
CORDSET: DOUBLE ENDED M23; 12-PI
BC-M23F12-M23M12-22-1CORDSET: DOUBLE ENDED M23; 12-PIGniazdoWtyki męskie120 - Immediate$466.80Wyświetl szczegóły
Nowe produkty
CORDSET: DOUBLE ENDED M23; 19-PI
BC-M23F19-M23M19-1822-5CORDSET: DOUBLE ENDED M23; 19-PIWtyczkaGniazda żeńskie191 - Immediate$628.39Wyświetl szczegóły
Nowe produkty
CORDSET: DOUBLE ENDED M23; 19-PI
BC-M23F19-M23M19-1822-10CORDSET: DOUBLE ENDED M23; 19-PIWtyczkaGniazda żeńskie190 - Immediate$843.84Wyświetl szczegóły
Nowości w DigiKey
CORDSET M23 F 19-PIN 2M
BC-M23F19-1822-2CORDSET M23 F 19-PIN 2MWtyczkaGniazda żeńskie192 - Immediate$430.90Wyświetl szczegóły
Nowości w DigiKey
CORDSET M23 F 19-PIN 5M
BC-M23F19-1822-5CORDSET M23 F 19-PIN 5MWtyczkaGniazda żeńskie192 - Immediate$430.90Wyświetl szczegóły
Nowości w DigiKey
CORDSET M23 F 19-PIN 2M
BC-M23F19-1822-2-SFPCORDSET M23 F 19-PIN 2MWtyczkaGniazda żeńskie192 - Immediate$448.85Wyświetl szczegóły
Nowości w DigiKey
CORDSET M23 F 19-PIN 5M
BC-M23F19-1822-5-SFPCORDSET M23 F 19-PIN 5MWtyczkaGniazda żeńskie192 - Immediate$466.80Wyświetl szczegóły
CORDSET M23 F RA 19-PIN 5MBC-M23F19-M23M19-1822-2CORDSET M23 F RA 19-PIN 5MGniazdoWtyki męskie192 - Immediate$628.39Wyświetl szczegóły
Nowości w DigiKey
CORDSET M23 F 19-PIN 10M
BC-M23F19-1822-10-SFPCORDSET M23 F 19-PIN 10MWtyczkaGniazda żeńskie192 - Immediate$682.25Wyświetl szczegóły
Nowości w DigiKey
CORDSET M23 F RA 12-PIN 2M
BC-M23F12A-22-2CORDSET M23 F RA 12-PIN 2MWtyczka, kąt prostyGniazda żeńskie120 - Immediate$329.03Wyświetl szczegóły

Lighting

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
K50 PRO SELECT TOUCH BUTTONK50PSTGRY3QK50 PRO SELECT TOUCH BUTTON50 - Immediate$588.89Wyświetl szczegóły
COMPLETE UNIT GR/R/YL 3STACKCL50GRYPQCOMPLETE UNIT GR/R/YL 3STACK35 - Immediate$742.00Wyświetl szczegóły
COMPLETE UNIT GR/YL LED 2STACKTL50GYQCOMPLETE UNIT GR/YL LED 2STACK0 - Immediate$445.26Wyświetl szczegóły

Safety Devices

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
ISD CONNECT; INPUT TYPE 2NC SAFESSA-ISD-TCAISD CONNECT; INPUT TYPE 2NC SAFE95 - Immediate$545.80Wyświetl szczegóły
SW E-STOP TWIST RESET 100MA 24VSSA-EB1PLGR-0DECQ8SW E-STOP TWIST RESET 100MA 24V0 - Immediate$1,005.42Wyświetl szczegóły
INTERLOCK SWITCH RFIDSI-RFDT-LP8INTERLOCK SWITCH RFID165 - Immediate$843.59Wyświetl szczegóły
SI-RF SAFETY SWITCH ACTUATORSI-RF-ASI-RF SAFETY SWITCH ACTUATOR992 - Immediate$97.17Wyświetl szczegóły
INTERLOCK SWITCH RFIDSI-RFDT-HP8INTERLOCK SWITCH RFID2 - Immediate$843.59Wyświetl szczegóły
INTERLOCK SWITCH RFIDSI-RFPT-HP5INTERLOCK SWITCH RFID100 - Immediate$724.34Wyświetl szczegóły
INTERLOCK SWITCH RFIDSI-RFPT-LP5INTERLOCK SWITCH RFID314 - Immediate$724.34Wyświetl szczegóły
Updated: 2026-04-08
Published: 2026-02-20