EZ-Array Series Measuring Light Curtain

Banner Engineering EZ-Array series measuring light curtains are designed for reliable object measurement

Image of Banner Engineering EZ-Array Series Measuring Light CurtainBanner Engineering EZ-Array series measuring light curtains are useful in applications that require edge and center-guiding, loop tension control, hole sizing, parts counting, and on-the-fly product sizing and profiling. The infrared beams are closely spaced and can detect objects as small as 5 mm in diameter or measure part edges within 2.5 mm.

Features
  • Detect objects as small as 5 mm in diameter or measure part edges within 2.5 mm
  • Choose from short-range, low-contrast, and standard models
  • Standard models provide up to 4 meter sensing range and short-range up to 1.5 meters
  • Choose from several models with light curtains between 150 mm to 2400 mm long
  • Configure outputs as needed with analog, discrete, and serial options
  • Models available with IO-Link, Modbus RTU, and RS-485
  • Simple setup requires no controller, software, or PC because controller functionality is built into the receiver

Photoelectric - Industrial

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
A-GAGE EZ-ARRAY EMITTER 4MEA5E600QA-GAGE EZ-ARRAY EMITTER 4M3 - Immediate$6,329.30Wyświetl szczegóły
EZ-ARRAY RECEIVER 400MM-4MEA5R600PIXMODQEZ-ARRAY RECEIVER 400MM-4M4 - Immediate$6,503.34Wyświetl szczegóły
EZ-ARRAY RECEIVER: 1200 MM (47.2EA5R1200PUXMODQEZ-ARRAY RECEIVER: 1200 MM (47.22 - Immediate$10,125.95Wyświetl szczegóły
EZ-ARRAY RECEIVER: 1200 MM (47.2EA5R1200PIXMODQEZ-ARRAY RECEIVER: 1200 MM (47.24 - Immediate$9,976.37Wyświetl szczegóły
EZ-ARRAY RECEIVER: 150 MM (5.9 IEA5R150PUXMODQEZ-ARRAY RECEIVER: 150 MM (5.9 I0 - Immediate$3,737.13Wyświetl szczegóły
EZ-ARRAY RECEIVER: 300 MM (11.8EA5R300NIXMODQEZ-ARRAY RECEIVER: 300 MM (11.80 - Immediate$4,665.59Wyświetl szczegóły
EZ-ARRAY 5MM OPTICAL SPACING X 4EA5R450XKQEZ-ARRAY 5MM OPTICAL SPACING X 40 - Immediate$5,901.91Wyświetl szczegóły
EZ-ARRAY RECEIVER: 600 MM (23.6EA5R600NIXMODQEZ-ARRAY RECEIVER: 600 MM (23.60 - Immediate$6,407.27Wyświetl szczegóły
EA5R1200XKQ EZ-ARRAY 5MM OPTICALEA5R1200XKQEA5R1200XKQ EZ-ARRAY 5MM OPTICAL0 - Immediate$10,621.60Wyświetl szczegóły
EA5E2100Q EZ-ARRAY 5MM OPTICAL SEA5E2100QEA5E2100Q EZ-ARRAY 5MM OPTICAL S0 - Immediate$14,903.66Wyświetl szczegóły

Unclassified

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
Nowości w DigiKey
EZ-ARRAY RECEIVER: 600 MM (23.6
EA5R600PUXMODQEZ-ARRAY RECEIVER: 600 MM (23.60 - ImmediateSee Page for PricingWyświetl szczegóły
Nowości w DigiKey
EZ-ARRAY SHORT RANGE LOW CONTRAS
EA5R600PUXMODSRLCQEZ-ARRAY SHORT RANGE LOW CONTRAS0 - ImmediateSee Page for PricingWyświetl szczegóły
Nowości w DigiKey
EZ-ARRAY SHORT RANGE RECEIVER: 4
EA5R450PUXMODSRLCQEZ-ARRAY SHORT RANGE RECEIVER: 40 - ImmediateSee Page for PricingWyświetl szczegóły
Nowości w DigiKey
KIT EA5E300Q, EA5R300PIXMODQ
EA5K300PIXMODQKIT EA5E300Q, EA5R300PIXMODQ0 - ImmediateSee Page for PricingWyświetl szczegóły
Nowości w DigiKey
EZ-ARRAY SHORT RANGE LOW CONTRAS
EA5R600PIXMODSRLCQEZ-ARRAY SHORT RANGE LOW CONTRAS0 - ImmediateSee Page for PricingWyświetl szczegóły
Nowości w DigiKey
EZ-ARRAY SERIES: RECEIVER 5 MM O
EA5R300XK2QEZ-ARRAY SERIES: RECEIVER 5 MM O0 - ImmediateSee Page for PricingWyświetl szczegóły
Nowości w DigiKey
EZ-ARRAY SHORT RANGE RECEIVER: 4
EA5R450PIXMODSRLCQEZ-ARRAY SHORT RANGE RECEIVER: 40 - ImmediateSee Page for PricingWyświetl szczegóły
Nowości w DigiKey
EZ-ARRAY SHORT RANGE RECEIVER: 6
EA5R600PIXMODSRQEZ-ARRAY SHORT RANGE RECEIVER: 60 - ImmediateSee Page for PricingWyświetl szczegóły
Nowości w DigiKey
KIT EA5E1800Q, EA5R1800PIXMODQ
EA5K1800PIXMODQKIT EA5E1800Q, EA5R1800PIXMODQ0 - ImmediateSee Page for PricingWyświetl szczegóły
Nowości w DigiKey
EZ-ARRAY RECEIVER: 600 MM (23.6
EA5R600PUXMODQ-17683EZ-ARRAY RECEIVER: 600 MM (23.60 - ImmediateSee Page for PricingWyświetl szczegóły

Cordsets

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
CIRC CBL 8POS RCPT TO PLUG 15'DEE2R-815DCIRC CBL 8POS RCPT TO PLUG 15'41 - Immediate$419.63Wyświetl szczegóły
CIRC CBL 8POS RCPT TO PLUG 25'DEE2R-825DCIRC CBL 8POS RCPT TO PLUG 25'65 - Immediate$514.38Wyświetl szczegóły
CIRC CBL 8POS RCPT TO PLUG 5'DEE2R-850DCIRC CBL 8POS RCPT TO PLUG 5'33 - Immediate$676.82Wyświetl szczegóły
CIRC CBL 5POS RCPT TO PLUG 8'DEE2R-58DCIRC CBL 5POS RCPT TO PLUG 8'61 - Immediate$302.31Wyświetl szczegóły
CIRC CBL 8POS RCPT TO PLUG 1'DEE2R-81DCIRC CBL 8POS RCPT TO PLUG 1'109 - Immediate$329.39Wyświetl szczegóły
CIRC CBL 5POS RCPT TO PLUG 25'DEE2R-525DCIRC CBL 5POS RCPT TO PLUG 25'172 - Immediate$379.02Wyświetl szczegóły
CIRC CBL 8POS RCPT TO PLUG 100.'DEE2R-8100DCIRC CBL 8POS RCPT TO PLUG 100.'56 - Immediate$1,001.69Wyświetl szczegóły
CIRC CBL 8POS RCPT TO PLUG 3'DEE2R-83DCIRC CBL 8POS RCPT TO PLUG 3'37 - Immediate$329.39Wyświetl szczegóły
CIRC CBL 8POS RCPT TO PLUG 1'DEE2R-810DCIRC CBL 8POS RCPT TO PLUG 1'13 - Immediate$419.63Wyświetl szczegóły
CIRC CBL 8POS RCPT TO PLUG 8'DEE2R-88DCIRC CBL 8POS RCPT TO PLUG 8'8 - Immediate$419.63Wyświetl szczegóły

Accessories

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
EZ-SCREEN FIXED BLANKING KEYEZA-RBK-1EZ-SCREEN FIXED BLANKING KEY3 - Immediate$1,768.76Wyświetl szczegóły
EZA-MBK-20 EZ SCREEN ACCESSORY REZA-MBK-20EZA-MBK-20 EZ SCREEN ACCESSORY R24 - Immediate$143.07Wyświetl szczegóły
EZA-MBK-11 EZ SCREEN ACCESSORY SEZA-MBK-11EZA-MBK-11 EZ SCREEN ACCESSORY S12 - Immediate$238.45Wyświetl szczegóły
LASER ALIGNMENT TOOL; CLASS 2 LALAT-1-HDLASER ALIGNMENT TOOL; CLASS 2 LA2 - Immediate$1,931.19Wyświetl szczegóły
LASER ALIGNMENT TOOL; CLASS 2 LALAT-1-LSLASER ALIGNMENT TOOL; CLASS 2 LA1 - Immediate$1,664.98Wyświetl szczegóły
PROGRAMMING KEY REPLACEMENTEZA-RBK-KPROGRAMMING KEY REPLACEMENT0 - Immediate$63.17Wyświetl szczegóły
LSS-1200 1200MM SHIELD EZS TYPE2LSS-1200LSS-1200 1200MM SHIELD EZS TYPE20 - Immediate$190.76Wyświetl szczegóły
REPLACEMENT PROTECTIVE COVER; DILSW-450REPLACEMENT PROTECTIVE COVER; DI0 - Immediate$212.77Wyświetl szczegóły
LSS-1050 1050MM SHIELD EZS TYPE2LSS-1050LSS-1050 1050MM SHIELD EZS TYPE20 - Immediate$219.66Wyświetl szczegóły
LSS-1500 1500MM SHIELD EZS TYPE2LSS-1500LSS-1500 1500MM SHIELD EZS TYPE20 - Immediate$216.44Wyświetl szczegóły
Published: 2026-03-20