AD1024/AD1048/AD1072/AD1100/AD1120 Din Rail Power Supplies

atop’s power supply for Modbus gateways, Ethernet switches, media converters, and serial device servers

Image of Atop Technologies AD1024/AD1048/AD1072/AD1100/AD1120 Din Rail Power Suppliesatop Technologies' AD1024, AD1048, AD1072, AD1100, and AD1120 line of DIN rail power supplies are designed to support their Modbus gateways, Ethernet switches, media converters, and serial device servers. These power supplies have outputs of 24 VDC and 48 VDC with 24 W to 120 W of power with a wide input voltage of 100 VAC to 240 VAC and 120 VDC to 370 VDC at an input frequency of 47 Hz to 63 Hz. Hold-up time at full load at 230 VAC is 20 ms (minimum). It provides overvoltage protection ranges from 27 VDC to 30 VDC, 40 VDC, and 52 VDC to 56 VDC.

Features
  • Overload protection: power limited
  • Overvoltage protection: 27 VDC to 30 VDC, 40 VDC, 52 VDC to 56 VDC
  • Short circuit protection: auto recovery
  • Input frequency: 47 Hz to 63Hz
  • Voltage supply: 24 VDC, 48 VDC
  • Voltage input: 100 VAC to 240 VAC / 120 VDC to 370 VDC
  • Current supply: 1 A to 5 A
  • Power supply: 25 W to 120 W
  • Temperature operating range: -20°C to +50°C
  • EMC standards: EN55022 class B, EN61000-3-2/3, EN55024 (IEC61000-4-2/3/4/5/6/8/11)
  • Certification: CB, UL, and CE
Applications
  • Modbus gateways
  • Routers
  • Managed, unmanaged Ethernet switches
  • Hubs
  • Media converters
  • Serial device servers
  • Commercial
  • Industrial
  • Retail

AD1024/AD1048/AD1072/AD1100/AD1120 Din Rail Power Supplies

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
AC/DC DIN RAIL SUPPLY 24V 24WAD1024-24FAC/DC DIN RAIL SUPPLY 24V 24W17 - Immediate$132.86Wyświetl szczegóły
AC/DC DIN RAIL SUPPLY 24V 48WAD1048-24FSAC/DC DIN RAIL SUPPLY 24V 48W6 - Immediate$154.40Wyświetl szczegóły
AC/DC DIN RAIL SUPPLY 24V 72WAD1072-24FAC/DC DIN RAIL SUPPLY 24V 72W3 - Immediate$233.40Wyświetl szczegóły
AC/DC DIN RAIL SUPPLY 24V 100WAD1100-24FAC/DC DIN RAIL SUPPLY 24V 100W3 - Immediate$251.36Wyświetl szczegóły
AC/DC DIN RAIL SUPPLY 24V 120WAD1120-24FAC/DC DIN RAIL SUPPLY 24V 120W2 - Immediate$348.31Wyświetl szczegóły
AC/DC DIN RAIL SUPPLY 48V 120WAD1120-48FAC/DC DIN RAIL SUPPLY 48V 120W2 - Immediate$348.31Wyświetl szczegóły

Gateways, Routers

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
ROUTER WIFI 802.11A/B/G/NAW5500ROUTER WIFI 802.11A/B/G/N1 - Immediate$1,612.27Wyświetl szczegóły
ROUTER WIFI 802.11B/G/NAW5500CROUTER WIFI 802.11B/G/N2 - Immediate$1,432.73Wyświetl szczegóły

Media Converters

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
INDUSTRIAL FAST ETHERNET-TO-FIBEEF23-1-1FM-SC-2INDUSTRIAL FAST ETHERNET-TO-FIBE1 - Immediate$506.30Wyświetl szczegóły
INDUSTRIAL FAST ETHERNET-TO-FIBEEF23-1-1FS-SC-30INDUSTRIAL FAST ETHERNET-TO-FIBE8 - Immediate$542.21Wyświetl szczegóły
INDUSTRIAL GIGABIT FAST ETHERNETEF24-1G-1SFPINDUSTRIAL GIGABIT FAST ETHERNET0 - ImmediateSee Page for PricingWyświetl szczegóły
INDUSTRIAL GIGABIT FAST ETHERNETEF24-1G-2SFPINDUSTRIAL GIGABIT FAST ETHERNET0 - ImmediateSee Page for PricingWyświetl szczegóły
INDUSTRIAL GIGABIT ETHERNET-TO-FEF24-1G-1FM-SC-550MINDUSTRIAL GIGABIT ETHERNET-TO-F0 - ImmediateSee Page for PricingWyświetl szczegóły
INDUSTRIAL GIGABIT ETHERNET-TO-FEF24-1G-1FS-SC-10INDUSTRIAL GIGABIT ETHERNET-TO-F0 - Immediate$714.57Wyświetl szczegóły
INDUSTRIAL SERIAL-TO-FIBER MEDIASF63-TB-DB-1FS-SC-30INDUSTRIAL SERIAL-TO-FIBER MEDIA4 - Immediate$854.61Wyświetl szczegóły
INDUSTRIAL GIGABIT ETHERNET-TO-FEF24-1G-2FM-SC-550MINDUSTRIAL GIGABIT ETHERNET-TO-F0 - ImmediateSee Page for PricingWyświetl szczegóły
INDUSTRIAL GIGABIT ETHERNET-TO-FEF24-1G-2FS-SC-10INDUSTRIAL GIGABIT ETHERNET-TO-F0 - ImmediateSee Page for PricingWyświetl szczegóły

Switches, Hubs

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
NETWORK SWITCH-UNMANAGED 5 PORTEHG7305NETWORK SWITCH-UNMANAGED 5 PORT0 - ImmediateSee Page for PricingWyświetl szczegóły
NETWORK SWITCH-UNMANAGED 6 PORTEH2306NETWORK SWITCH-UNMANAGED 6 PORT1 - Immediate$427.31Wyświetl szczegóły
NETWORK SWITCH-UNMANAGED 4 PORTEH2304-PRNETWORK SWITCH-UNMANAGED 4 PORT5 - Immediate$427.31Wyświetl szczegóły
NETWORK SWITCH-UNMANAGED 8 PORTEH2308NETWORK SWITCH-UNMANAGED 8 PORT153 - Immediate$506.30Wyświetl szczegóły
NETWORK SWITCH-UNMANAGED 5 PORTEH2005-FMNETWORK SWITCH-UNMANAGED 5 PORT2 - Immediate$542.21Wyświetl szczegóły
NETWORK SWITCH-UNMANAGED 5 PORTEH2005-FSNETWORK SWITCH-UNMANAGED 5 PORT3 - Immediate$621.21Wyświetl szczegóły
NETWORK SWITCH-UNMANAGED 8 PORTEHG2308NETWORK SWITCH-UNMANAGED 8 PORT32 - Immediate$739.70Wyświetl szczegóły
NETWORK SWITCH-UNMANAGED 6 PORTEHG7306-1SFPNETWORK SWITCH-UNMANAGED 6 PORT0 - ImmediateSee Page for PricingWyświetl szczegóły
NETWORK SWITCH-UNMANAGED 5 PORTEHG7305-4POENETWORK SWITCH-UNMANAGED 5 PORT0 - ImmediateSee Page for PricingWyświetl szczegóły
NETWORK SWITCH-MANAGED 6 PORTEH7506-2SFPNETWORK SWITCH-MANAGED 6 PORT0 - Immediate$3,077.32Wyświetl szczegóły
NETWORK SWITCH-MANAGED 4 PORTEHG7504-4POENETWORK SWITCH-MANAGED 4 PORT1 - Immediate$2,843.91Wyświetl szczegóły
NETWORK SWITCH-MANAGED 16 PORTEH7512-4G-4SFPNETWORK SWITCH-MANAGED 16 PORT1 - Immediate$3,547.71Wyświetl szczegóły
NETWORK SWITCH-MANAGED 8 PORTEHG7508-4POE-4SFPNETWORK SWITCH-MANAGED 8 PORT0 - Immediate$3,547.71Wyświetl szczegóły
NETWORK SWITCH-MANAGED 6 PORTEH7508-4G-4POE-4SFPNETWORK SWITCH-MANAGED 6 PORT0 - Immediate$3,468.71Wyświetl szczegóły
NETWORK SWITCH-MANAGED 8 PORTEHG7508-8POENETWORK SWITCH-MANAGED 8 PORT1 - Immediate$3,860.11Wyświetl szczegóły
NETWORK SWITCH-MANAGED 24 PORTEH7520-4G-4SFPNETWORK SWITCH-MANAGED 24 PORT5 - Immediate$4,793.72Wyświetl szczegóły
NETWORK SWITCH-MANAGED 16 PORTEH7512-4G-4POE-4SFPNETWORK SWITCH-MANAGED 16 PORT0 - Immediate$3,781.11Wyświetl szczegóły
NETWORK SWITCH-MANAGED 24 PORTEH7520-4G-8POE-4SFPNETWORK SWITCH-MANAGED 24 PORT1 - Immediate$5,339.52Wyświetl szczegóły
NETWORK SWITCH-MANAGED 8 PORTEHG7508NETWORK SWITCH-MANAGED 8 PORT1 - Immediate$3,195.81Wyświetl szczegóły
Published: 2017-10-31