AXA Series 4:1 DC-DC Converters

ARTESYN / Advanced Energy's 10 W and 20 W series, 1" x 1", DC-DC converters for industrial and rugged applications

Image of ARTESYN / Advanced Energy's AXA 10W 4:1 DC/DC ConverterARTESYN / Advanced Energy has extended its family of 1" x 1", isolated, DC-DC converters to include the AXA series of 10 W and 20 W models. The AXA family is suitable for diverse, low-power applications in areas such as industrial automation, instrumentation, test and measurement, and telecommunications..

A fully potted and metal-cased construction makes the ARTESYN / Advanced Energy AXA series an ideal choice for harsh environments and enables the modules to operate between -40°C and +85°C. An optional clip-on heat sink is available to extend the thermal performance of the unit in a convection or forced-air environment.

The AXA series of high-input, isolated, DC-DC converters cover an ultra-wide, 4:1 input voltage range of 18 VDC to 75 VDC or 9 VDC to 36 VDC respectively and are primarily designed for use with nominal 48 V or 24 V supplies. There is a choice of single-voltage versions and dual-output versions for both series. The converters are fully encapsulated in a compact, 1" x 1" (25.4 mm x 25.4 mm) metal case incorporating an isolated baseplate and have a height of just 0.4" (10.2 mm).

Features
  • Package size: 1.0" x 1.0" x 0.4"
  • Ultra-wide, 4:1 input range: 9 VIN to 36 VIN, 18 VIN to 75 VIN
  • Very high efficiency: up to 87% AXA 10 W, 90% AXA 20 W
  • Operating temperature range: -40°C to +85°C
  • Output voltage adjustable
  • I/O isolation voltage 1,500 VDC
  • Remote ON/OFF control
  • Metal case with isolated baseplate
  • CSA/UL/IEC/EN 60950-1 safety approval

AXA (10W)

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
DC DC CONVERTER 5V 10WAXA02A18-LDC DC CONVERTER 5V 10W120 - Immediate$156.24Wyświetl szczegóły
DC DC CONVERTER +/-5V 10WAXA00AA18-LDC DC CONVERTER +/-5V 10W10 - Immediate$163.02Wyświetl szczegóły
10W, 9 - 36VIN, SINGLE, 12V@0.83AXA00B18-LHS10W, 9 - 36VIN, SINGLE, 12V@0.8310 - Immediate$164.78Wyświetl szczegóły
10W, 18 - 75VIN, SINGLE, 15V@0.6AXA00C36-LHS10W, 18 - 75VIN, SINGLE, 15V@0.610 - Immediate$164.78Wyświetl szczegóły
10W, 18 - 75VIN, SINGLE, 3.3V@2.AXA02F36-LHS10W, 18 - 75VIN, SINGLE, 3.3V@2.10 - Immediate$178.43Wyświetl szczegóły
10W, 9 - 36VIN, SINGLE, 3.3V@2.2AXA02F18-LHS10W, 9 - 36VIN, SINGLE, 3.3V@2.210 - Immediate$178.43Wyświetl szczegóły
10W, 18 - 75VIN, SINGLE, 5V@2A,AXA02A36-LHS10W, 18 - 75VIN, SINGLE, 5V@2A,9 - Immediate$164.78Wyświetl szczegóły
10W, 9 - 36VIN, SINGLE, 24V@0.41AXA000H18-LHS10W, 9 - 36VIN, SINGLE, 24V@0.418 - Immediate$164.78Wyświetl szczegóły
DC DC CONVERTER +/-15V 10WAXA000CC36-LHSDC DC CONVERTER +/-15V 10W10 - Immediate$171.71Wyświetl szczegóły
DC DC CONVERTER +/-12V 9.8WAXA000BB18-LHSDC DC CONVERTER +/-12V 9.8W9 - Immediate$171.71Wyświetl szczegóły

AXA (20W)

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
DC DC CONVERTER +/-5V 10WAXA00AA36-LHSDC DC CONVERTER +/-5V 10W10 - Immediate$171.71Wyświetl szczegóły
DC DC CONVERTER 12V 10WAXA00B36-LDC DC CONVERTER 12V 10W10 - Immediate$156.24Wyświetl szczegóły
DC DC CONVERTER +/-5V 10WAXA00AA36-LDC DC CONVERTER +/-5V 10W8 - Immediate$163.02Wyświetl szczegóły
DC DC CONVERTER 15V 10WAXA00C18-LDC DC CONVERTER 15V 10W10 - Immediate$156.24Wyświetl szczegóły
DC DC CONVERTER 15V 10WAXA00C36-LDC DC CONVERTER 15V 10W10 - Immediate$156.24Wyświetl szczegóły
DC DC CONVERTER 12V 10WAXA00B18-LDC DC CONVERTER 12V 10W0 - Immediate$156.24Wyświetl szczegóły
DC DC CONVERTER +/-5V 10WAXA00AA18-LHSDC DC CONVERTER +/-5V 10W8 - Immediate$129.56Wyświetl szczegóły
Published: 2016-05-24