AVE350B/360/600 Series Half-Brick DC/DC Converter

ARTESYN / Advanced Energy offers single-output, half-brick DC/DC converters with an aluminum baseplate for optimum efficiency and power density

Image of ARTESYN / Advanced Energy's AVE350B/360/600 Series Half-Brick DC/DC ConverterARTESYN / Advanced Energy's AVE series is a DC/DC converter with an aluminum baseplate for optimum efficiency and power density. The AVE series uses an industry-standard half brick, 61.0 mm x 57.9 mm x 12.7 mm (2.4" x 2.28" x 0.5" with baseplate) and 61.0 mm x 57.9 mm x 9.5 mm (2.4" x 2.28" x 0.375" without baseplate), which makes it an ideal choice for small space and high power applications. It also provides CNT and trim functions.

Features
  • Basic isolation
  • Ultra-high-efficiency
  • Improved thermal performance
  • High power density
  • Low output noise
  • CNT function
  • Remote sense
  • Trim function: +10%/-20%
  • Input undervoltage lockout
  • Output overcurrent protection
  • Output overvoltage protection
  • Overtemperature protection

AVE350B/360/600 Series Half-Brick DC/DC Converter

ObrazManufacturer Part NumberOpisNapięcie - izolacjiZastosowaniaNapięcie - wyjściowe 3Dostępna ilość CenaWyświetl szczegóły
DC DC CONVERTER 28V 350WAVE350B-48S28-6DC DC CONVERTER 28V 350W1.5 kVITE (handel)-0 - Immediate$388.53Wyświetl szczegóły
DC DC CONVERTER 12V 360WAVE360-48S12-4DC DC CONVERTER 12V 360W1.5 kVITE (handel)-0 - ImmediateSee Page for PricingWyświetl szczegóły
DC DC CONVERTER 12V 600WAVE600-48S12B-4LDC DC CONVERTER 12V 600W1.5 kVITE (handel)-0 - ImmediateSee Page for PricingWyświetl szczegóły
Published: 2014-03-19