IG Series Late-Stage Customizable Pushbuttons

APEM IG series compact, customizable pushbuttons are engineered for modern grip and joystick applications

Image of APEM IG Series Late Stage Customizable PushbuttonsAPEM IG series pushbutton switches are purpose-built for joystick controllers, armrests, and handheld devices. Their compact design makes integration seamless while improving ergonomics, and their snappable actuator allows for post-assembly customization. With the flexibility to add functions even after mounting, the IG series brings scalability, reliability, and design freedom to grip applications.

Features
  • Late-stage customization: The actuator can be customized after the switch is mounted, allowing for design changes, illumination, or different markings to be added later in the manufacturing process
  • Ergonomic design: The switches are designed for enhanced ergonomics, with a wide, snappable actuation surface that allows for backlighted markings
  • Compact and flexible: They have a compact design with a Ø12 mm bushing, making them easy to integrate into various grip and joystick applications
  • Versatile: Available in both illuminated and non-illuminated options
Applications
  • Joysticks for industrial, construction, and agricultural machinery
  • Armrests for heavy equipment
  • Handheld and belly box applications
  • Other human-machine interfaces (HMI) requiring a reliable and customizable control

IG Series Late-Stage Customizable Pushbuttons

ObrazManufacturer Part NumberOpisTypDostępna ilość CenaWyświetl szczegóły
SWITCH PB NON-LIT BLACK NO SOLDEIGN3S00M02SWITCH PB NON-LIT BLACK NO SOLDEStandard97 - Immediate$148.94Wyświetl szczegóły
SWITCH PB NON-LIT GREEN NO SOLDEIGN3S00M03SWITCH PB NON-LIT GREEN NO SOLDEStandard80 - Immediate$148.94Wyświetl szczegóły
SWITCH PB NON-LIT YELLOW NO SOLDIGN3S00M05SWITCH PB NON-LIT YELLOW NO SOLDStandard100 - Immediate$148.94Wyświetl szczegóły
SWITCH PB NON-LIT RED NO SOLDERIGN3S00M06SWITCH PB NON-LIT RED NO SOLDERStandard100 - Immediate$162.95Wyświetl szczegóły
SWITCH PB LIT POWER BLACK NO SOLIGN3S0DW227NXN9SWITCH PB LIT POWER BLACK NO SOLStandardowe, podświetlane99 - Immediate$225.90Wyświetl szczegóły
SWITCH PB NON-LIT W/O CAP NO SOLIGN3S10MSWITCH PB NON-LIT W/O CAP NO SOLStandard93 - Immediate$133.02Wyświetl szczegóły

Associated Parts

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
SOLID BLACK CAP IGIGA02SOLID BLACK CAP IG89 - Immediate$6.79Wyświetl szczegóły
SOLID GREEN CAP IGIGA03SOLID GREEN CAP IG94 - Immediate$6.79Wyświetl szczegóły
SOLID YELLOW CAP IGIGA05SOLID YELLOW CAP IG94 - Immediate$6.79Wyświetl szczegóły
SOLID RED CAP IGIGA06SOLID RED CAP IG94 - Immediate$6.79Wyświetl szczegóły
Published: 2025-10-29