AC61001 Flexible Printed Circuit (FPC) Antenna
The Antenna Company FPC antennas are a low-power wide-area (LPWA) antenna solution for unlicensed technologies
The AC61001 flexible printed circuit (FPC) antenna from The Antenna Company is a low-power wide-area (LPWA) antenna solution for unlicensed technologies, including Wi-Fi HaLow®, LoRaWAN®, Sigfox, and Wireless M-Bus, serving a multitude of Internet of Things (IoT) applications. The flexibility and peel-and-stick adhesive backing make the AC61001 antenna easy to mount in unique and custom enclosures.
Connection is made to the radio via a 1.13 mm coaxial cable terminated in a U.FL-type plug connector. Various cable length options are available.
- Performance at 863 MHz to 870 MHz
- VSWR: 1.3
- Peak Gain: 2.1 dBi
- Efficiency: 88%
- Performance at 902 MHz to 928 MHz
- VSWR: 1.4
- Peak Gain: 2.8 dBi
- Efficiency: 94%
- MHF1/U.FL compatible plug termination
- Very high efficiency
- Ground plane independent
- T-shape form factor
- 121.6 mm x 21.7 mm x 0.27 mm
- Unlicensed low power wide area networking (LPWAN) applications: Wi-Fi HaLow, LoRaWAN, Sigfox, and Wireless M-Bus
- 868 MHz and 915 MHz band applications
- Internet of Things (IoT) devices
- Gateways/routers
AC61001 Flexible Printed Circuit FPC Antenna
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | AC61001-050UF | ANT LPWAN 868/915 FPC 122X22MM | 0 - Immediate | $8.68 | Wyświetl szczegóły |
![]() | ![]() | AC61001-100UF | ANT LPWAN 868/915 FPC 122X22MM | 0 - Immediate | $10.52 | Wyświetl szczegóły |
![]() | ![]() | AC61001-150UF | ANT LPWAN 868/915 FPC 122X22MM | 0 - Immediate | $9.23 | Wyświetl szczegóły |
![]() | ![]() | AC61001-200UF | ANT LPWAN 868/915 FPC 122X22MM | 0 - Immediate | $11.24 | Wyświetl szczegóły |