ADuM4221/-1/-2/W Half-Bridge Gate Driver
Analog Devices' ADuM4221/-1/-2/W isolated, half-bridge gate driver with adjustable dead time, 4 A output
Analog Devices' family of isolated, half-bridge gate drivers with adjustable dead time and 4 A output provide reliable control over the switching characteristics of the insulated gate bipolar transistor (IGBT)/metal-oxide semiconductor field effect transistor (MOSFET) and silicon carbide (SiC) configurations.
The ADuM422x driver family comprises a variety of options including the ADuM4221 dual input option with dead time, the ADuM4221-1 single input option with dead time, the ADuM4221-2 dual input option with no dead time, and the ADuM4221W automotive-qualified dual input option with dead time.
Features
- Dual-channel gate driver with adjustable dead time to improve overall efficiency
- Robust OOK architecture provides excellent CMTI for use with newer high-performance applications such as GaN and SiC switch technologies
- High drive strength and low delay for highest performance applications; 45 ns prop delay, 10 ns channel-to-channel skew; superior timing performance stability reduces voltage distortion and harmonics, providing better lifetime, and output drive strength allows faster switching of devices
- Automotive
- HEV
- BMS
- Inverter and e-motor systems
- SiC
- Wide bandgap
- Energy
- Energy storage
- Solar inverters
- Wind turbines
- Industrial automation
- Motion controls
- Field instruments
- Instrumentation
- DC sources and power supplies
- Battery formation and test
Evaluation Boards
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | EVAL-ADUM4221EBZ | EVAL BOARD FOR ADUM4221 | 2 - Immediate | $258.70 | Wyświetl szczegóły |
![]() | ![]() | EVAL-ADUM4221-1EBZ | EVAL BOARD FOR ADUM4221-1 | 2 - Immediate | $258.70 | Wyświetl szczegóły |
![]() | ![]() | EVAL-ADUM4221-2EBZ | EVAL BOARD FOR ADUM4221-2 | 1 - Immediate | $258.70 | Wyświetl szczegóły |
ADuM4221/-1/-2/W Half-Bridge Gate Driver
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADUM4221BRIZ | IC GATE DRVR HALF-BRIDGE 16SOIC | 60 - Immediate | $31.81 | Wyświetl szczegóły |
![]() | ![]() | ADUM4221ARIZ | IC GATE DRVR HALF-BRIDGE 16SOIC | 81 - Immediate | $31.81 | Wyświetl szczegóły |
![]() | ![]() | ADUM4221CRIZ | IC GATE DRVR HALF-BRIDGE 16SOIC | 134 - Immediate | $31.81 | Wyświetl szczegóły |
![]() | ![]() | ADUM4221-1BRIZ | IC GATE DRVR HALF-BRIDGE 16SOIC | 301 - Immediate | $31.81 | Wyświetl szczegóły |
![]() | ![]() | ADUM4221-1CRIZ | IC GATE DRVR HALF-BRIDGE 16SOIC | 221 - Immediate | $31.81 | Wyświetl szczegóły |
![]() | ![]() | ADUM4221-1ARIZ | IC GATE DRVR HALF-BRIDGE 16SOIC | 159 - Immediate | $31.81 | Wyświetl szczegóły |
![]() | ![]() | ADUM4221-2CRIZ | DGTL ISO 5.7KV 2CH GT DVR 16SOIC | 25 - Immediate | $31.81 | Wyświetl szczegóły |
![]() | ![]() | ADUM4221-2BRIZ | DGTL ISO 5.7KV 2CH GT DVR 16SOIC | 87 - Immediate | $31.81 | Wyświetl szczegóły |
![]() | ![]() | ADUM4221-2ARIZ | DGTL ISO 5.7KV 2CH GT DVR 16SOIC | 649 - Immediate | $31.81 | Wyświetl szczegóły |