ADUM4120 Precision Gate Drivers with 5 K Isolation

Analog Device's single channel drivers with iCoupler® technology for 2 A of isolated current

Image of Analog Devices ADUM4120 Precision Gate DriversADI’s ADUM4120 are single channel gate drivers that provide 2 A of isolated current. These drivers use ADI’s iCoupler technology that provide up to 5 K of VRMS protection. The ADUM4120 comes in a 6-pin SOIC package that has an operational temperature range of -40°C to +125­°C. With three voltage input options to choose from the ADUM4120 has an isolated driver for any applications.

Features Applications
  • iCoupler
  • Technology: magnetic coupling
  • Voltage isolation: 5 KVRMS
  • Voltage supply: 4.5 V to 35 V
  • Current peak output: 2.3 A
  • Temperature operating range: -40°C to +125°C
  • Package/case: 6-SOIC
  • Approvals: CSA, UR, VDE

ADUM4120 Evaluation Board

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
EVAL BOARD FOR ADUM4120-1EVAL-ADUM4120-1EBZEVAL BOARD FOR ADUM4120-11 - Immediate$281.55Wyświetl szczegóły
EVAL BOARD FOR ADUM4120EVAL-ADUM4120EBZEVAL BOARD FOR ADUM41201 - Immediate$281.55Wyświetl szczegóły

ADUM4120 Precision Gate Drivers with 5 K Isolation

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
DGTL ISO 5KV 1CH GATE DRVR 6SOICADUM4120-1ARIZDGTL ISO 5KV 1CH GATE DRVR 6SOIC208 - Immediate$25.35Wyświetl szczegóły
DGTL ISO 5KV 1CH GATE DRVR 6SOICADUM4120-1BRIZDGTL ISO 5KV 1CH GATE DRVR 6SOIC301 - Immediate$25.35Wyświetl szczegóły
DGTL ISO 5KV 1CH GATE DRVR 6SOICADUM4120-1CRIZDGTL ISO 5KV 1CH GATE DRVR 6SOIC74 - Immediate$25.35Wyświetl szczegóły
DGTL ISO 5KV 1CH GATE DRVR 6SOICADUM4120ARIZDGTL ISO 5KV 1CH GATE DRVR 6SOIC191 - Immediate$25.35Wyświetl szczegóły
DGTL ISO 5KV 1CH GATE DRVR 6SOICADUM4120BRIZDGTL ISO 5KV 1CH GATE DRVR 6SOIC158 - Immediate$25.35Wyświetl szczegóły
DGTL ISO 5KV 1CH GATE DRVR 6SOICADUM4120CRIZDGTL ISO 5KV 1CH GATE DRVR 6SOIC231 - Immediate$25.35Wyświetl szczegóły
Published: 2017-08-24