ADT7320/ADT7420 16-Bit Digital I2C Temperature Sensors

Analog Devices’ sensors for high accuracy applications found in industrial, monitoring, and medical equipment applications

Image of ADI's ADT7320/ADT7420 16-Bit Digital I2C Temperature SensorsADI’s ADT7320 and ADT7420 are high accuracy digital temperature sensors. They contain an internal band gap reference, a temperature sensor, and a 16-bit analog-to-digital converter (ADC) to monitor and digitize the temperature to a resolution of +0.0078°C. The ADC resolution, by default, is set to 13-bits (+0.0625°C). The ADC resolution is a user programmable mode that can be changed through the serial interface.

The ADT7320 and ADT7420 are guaranteed to operate over supply voltages from 2.7 V to 5.5 V. Operating at 3.3 V, the average supply current is typically 210 μA. These devices have a shutdown mode that powers down the device and offers a shutdown current of typically 2.0 μA at 3.3 V. These sensors are rated for operation over the -40°C to +150°C temperature range. The CT pin is an open-drain output that becomes active when the temperature exceeds a programmable critical temperature limit. The INT pin is also an open-drain output that becomes active when the temperature exceeds a programmable limit. The INT pin and CT pin can operate in either comparator or interrupt mode. The ADT7320 and ADT7420 come in an LFCSP package and are ideal for RTD and thermistor replacement, Industrial control, and medical equipment.

Image of ADI's ADT7320/ADT7420 16-Bit Digital I2C Temperature Sensors Schematic

Features
  • High performance
    • Temperature accuracy
      • ±0.20°C from -10°C to +85°C at 3.0 V
      • ±0.25°C from -20°C to +105°C from 2.7 V to 3.3 V
    • 16-bit resolution: +0.0078°C
  • Ultralow temperature drift: 0.0073°C
    • NIST traceable or equivalent
    • Fast first temperature conversion on power-up of 6 ms
  • Easy implementation
    • No temperature calibration/correction required by the user
    • No linearity correction required
  • I2C-compatible interface
  • Low power
    • Power-saving 1 sample per second (SPS) mode
    • 700 µW typical at 3.3 V in normal mode
    • 7 µW typical at 3.3 V in shutdown mode
  • Wide operating ranges
    • Temperature range: -40°C to +150°C
    • Voltage range: 2.7 V to 5.5 V
  • Programmable interrupts
    • Critical overtemperature interrupt
    • Overtemperature/under temperature interrupt
  • 16-lead, 4 mm x 4 mm LFCSP package
Applications
 
  • RTD and thermistor replacement
  • Medical equipment
  • Laser diode temperature control
 
  • Food transportation and storage
  • HVAC

Eval Board

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
EVAL BOARD TEMP SENSOR ADT7320EVAL-ADT7320FBZEVAL BOARD TEMP SENSOR ADT73200 - Immediate$159.06Wyświetl szczegóły
BOARD EVALUATION ADT7X20EVAL-ADT7X20EBZBOARD EVALUATION ADT7X200 - Immediate$207.05Wyświetl szczegóły
EVAL BOARD FOR ADT7320EVAL-CN0172-SDPZEVAL BOARD FOR ADT73201 - Immediate$697.41Wyświetl szczegóły
PMODTMP2 THERMOMETER/THERMOSTAT410-221PMODTMP2 THERMOMETER/THERMOSTAT8 - Immediate$54.86Wyświetl szczegóły
EVAL BOARD TEMP SENSOR ADT7420EVAL-ADT7420FBZEVAL BOARD TEMP SENSOR ADT74200 - Immediate$156.76Wyświetl szczegóły
EVAL-ADT7420-PMDZEVAL-ADT7420-PMDZEVAL-ADT7420-PMDZ23 - Immediate$30.20Wyświetl szczegóły

ADT7320 and ADT7420

ObrazManufacturer Part NumberOpisDostępna ilość Cena
SENSOR DGTL -40C-150C 16LFCSPADT7320UCPZ-R2SENSOR DGTL -40C-150C 16LFCSP556 - Immediate$38.69Wyświetl szczegóły
SENSOR DGTL -40C-150C 16LFCSPADT7320UCPZ-RL7SENSOR DGTL -40C-150C 16LFCSP2464 - Immediate$32.28Wyświetl szczegóły
SENSOR DGTL -40C-150C 16LFCSPADT7420UCPZ-R2SENSOR DGTL -40C-150C 16LFCSP1730 - Immediate$32.13Wyświetl szczegóły
SENSOR DGTL -40C-150C 16LFCSPADT7420UCPZ-RL7SENSOR DGTL -40C-150C 16LFCSP1172 - Immediate$33.64Wyświetl szczegóły
Published: 2013-07-02