ADP715x Family of 1.2 A and 2 A Ultralow Noise LDOs
Analog Devices' ADP715x family of fixed and adjustable linear regulators are ideal for noise sensitive applications
ADI's ADP715x family are ultra-low noise, low dropout LDOs that operate from 2.3 V to 5.5 V. Output voltages from 1.2 V to 3.3 V are possible depending on the model. Using an advanced proprietary architecture, the device provides high power supply rejection and ultra-low noise, achieving excellent line and load transient response with only a 10 µF ceramic output capacitor.
- Input voltage range: 2.3 V to 5.5 V
- 16 standard voltages between 1.2 V and 3.3 V available with maximum load at 1.2 A
- Adjustable output voltage range (VOUT): 1.2 V to 3.3 V with maximum load at 2 A
- Small size: 10-lead, 3 mm x 3 mm LFCSP package
- Low noise: .9 µVRMS from 100 Hz to 100 kHz
- Noise spectral density: 1.7 nV / ?Hz from 10 kHz to 1 MHz
- PSRR: >70 dB from 1 kHz to 100 kHz, 50 dB at 1 MHz
- Regulation to noise sensitive applications
- Phase-locked loops (PLLs)
- Voltage controlled oscillators (VCOs)
- PLLs with integrated VCOs
- Communications and infrastructure
- Backhaul and microwave links
Linear Voltage Regulators
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADP7156ACPZ-1.8-R7 | IC REG LINEAR 1.8V 1.2A 10LFCSP | 11689 - Immediate | $33.42 | Wyświetl szczegóły |
![]() | ![]() | ADP7158ACPZ-2.0-R7 | IC REG LINEAR 2V 2A 10LFCSP | 2694 - Immediate | $37.42 | Wyświetl szczegóły |
![]() | ![]() | ADP7158ACPZ-2.5-R7 | IC REG LINEAR 2.5V 2A 10LFCSP | 718 - Immediate | $37.42 | Wyświetl szczegóły |
![]() | ![]() | ADP7157ARDZ-04-R7 | IC REG LINEAR POS ADJ 1.2A 8SOIC | 4023 - Immediate | $30.89 | Wyświetl szczegóły |
![]() | ![]() | ADP7156ARDZ-3.3-R7 | IC REG LIN 3.3V 1.2A 8-SOIC-EP | 803 - Immediate | $30.89 | Wyświetl szczegóły |
![]() | ![]() | ADP7158ACPZ-1.8-R7 | IC REG LINEAR 1.8V 2A 10LFCSP | 2006 - Immediate | $37.42 | Wyświetl szczegóły |
![]() | ![]() | ADP7158ARDZ-3.3-R7 | IC REG LINEAR 3.3V 2A 8-SOIC-EP | 3169 - Immediate | $34.63 | Wyświetl szczegóły |
![]() | ![]() | ADP7159ARDZ-04-R7 | IC REG LIN POS ADJ 2A 8-SOIC-EP | 921 - Immediate | $34.63 | Wyświetl szczegóły |
![]() | ![]() | ADP7156ACPZ-2.0-R7 | IC REG LINEAR 2V 1.2A 10LFCSP | 2350 - Immediate | $33.42 | Wyświetl szczegóły |
![]() | ![]() | ADP7156ACPZ-2.5-R7 | IC REG LINEAR 2.5V 1.2A 10LFCSP | 2536 - Immediate | $33.42 | Wyświetl szczegóły |