ADP5053 Multi-Output Regulator

Analog Devices offers the ADP5053 integrated power solution with quad buck regulators and supervisory circuits

Image of Analog Devices' ADP5053 Multi-Output RegulatorAnalog Devices' ADP5053 combines four high-performance buck regulators, supervisory, watchdog, and manual reset in a 48-lead LFCSP package that meets demanding performance and board space requirements. The device enables direct connection to high-input voltages up to 15.0 V with no preregulators.

Channel 1 and Channel 2 integrate high-side power MOSFET and low-side MOSFET drivers. External NFETs can be used in low-side power devices to achieve an efficiency-optimized solution and deliver a programmable output current of 1.2 A, 2.5 A, or 4 A. Combining Channel 1 and Channel 2 in a parallel configuration can provide a single output with up to 8 A of current. Channel 3 and Channel 4 integrate both high and low-side MOSFETs to deliver an output current of 1.2 A.

The switching frequency of the ADP5053 can be programmed or synchronized to an external clock. The ADP5053 contains a precision enable pin on each channel for easy power-up sequencing or adjustable UVLO threshold. The ADP5053 contains supervisory circuits that monitor voltage level. The watchdog timer can generate a reset if the WDI is not toggled within a preset timeout period. Processor reset mode or system power on/off switch mode can be selected for manual reset functionality.

Features
  • Wide input voltage range: 4.5 V to 15.0 V
  • ±1.5% output accuracy over full temperature range
  • 250 kHz to 1.4 MHz adjustable switching frequency
  • Adjustable / fixed output options via factory fuse
  • Single 8 A output (Channel 1 and Channel 2 operated in parallel)
  • Precision enable with 0.8 V accurate threshold
  • Optional latch-off protection on OVP / OCP failure
  • Power regulation
    • Channel 1 and Channel 2: programmable 1.2 A / 2.5 A / 4 A sync buck regulators with low-side FET driver
    • Channel 3 and Channel 4: 1.2 A sync buck regulators
  • Active output discharge switch
  • FPWM or automatic PWM / PSM selection
  • Frequency synchronization input or output
Applications
  • Small cell base stations
  • FPGA and processor applications
  • Security and surveillance
  • Medical applications

Evaluation Board

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
EVAL BOARD FOR ADP5053ADP5053-EVALZEVAL BOARD FOR ADP50530 - Immediate$253.22Wyświetl szczegóły

ADP5053

ObrazManufacturer Part NumberOpisDostępna ilość Cena
IC REG BUCK ADJ QUAD 48LFCSPADP5053ACPZ-R7IC REG BUCK ADJ QUAD 48LFCSP0 - Immediate$45.93Wyświetl szczegóły
Published: 2014-04-16