ADP2164/ADP2166 Buck Regulators
Analog Devices' ADP2164 and ADP2166 are power products for point-of-load regulation, high-end consumer products, and communication applications
Power by Linear™/ADI's ADP2164 and ADP2166 are synchronous, step-down DC-to-DC regulators in compact LFCSP packages. The input voltage range of the ADP2164 is 2.7 V to 6.5 V with a 4 A output. The ADP2166 is supplied from an input voltage of 2.7 V to 5.5 V with 5 A and 6 A respective output. The output voltage options include 3.3 V, 2.5 V, 1.8 V, 1.5 V, 1.2 V, and 1.0 V fixed outputs and adjustable options capable of supporting an output voltage range from 0.6 V to 90% of the input voltage. The protection features include under-voltage lockout (UVLO), overvoltage protection (OVP), overcurrent protection (OCP), and thermal shutdown (TSD) for robust performance.
The ADP2164 integrates a pair of low on-resistance P-channel and N-channel internal MOSFETs to maximize efficiency and minimize external component count. The 100% duty cycle operation allows low dropout voltage at 4 A output current. The high 1.2 MHz PWM switching frequency allows the use of small external components and the SYNC input enables multiple ICs to synchronize out-of-phase to reduce ripple and eliminate beat frequencies.
The switching frequency of the ADP2166 can be programmed from 250 kHz to 1.4 MHz or it can be fixed at 620 kHz or 1.2 MHz. The synchronization function allows the switching frequency to synchronize to an external clock minimizing the electromagnetic interference (EMI) of the system. The other key features include under-voltage lockout (UVLO), integrated soft start limits inrush current at startup, overvoltage protection (OVP), overcurrent protection (OCP), and thermal shutdown. These regulators are ideal solutions for point-of-load regulation, high-end consumer products, and communication applications.
- Continuous output current: 4 A, 5 A, and 6 A
- Integrated MOSFETs:
- High-side resistance: 19 mΩ
- Low-side resistance: 15 mΩ
- Reference voltage: 0.6 V ±1% over temp. range
- Input voltage range: 2.7 V to 5.5 V (ADP2166), 2.7 V to 6.5 V (ADP2164)
- Current-mode architecture
- Selectable synchronize phase shift: in-phase or out-of-phase
- External compensation
- Programmable soft start
- Startup into a pre-charged output
- Voltage tracking input
- Power good output and precision enable input
- Accurate current limit
- Voltage tracking input
- Integrated soft start
- Internal compensation
- Starts up into a pre-charged output
- UVLO, OVP, OCP, and thermal shutdown
- Available in a 4 mm x 4 mm LFCSP package
- Point-of-load conversions
- Communications and networking equipment
- Industrial and instrumentation
- Consumer electronics
Evaluation Board
| Obraz | Manufacturer Part Number | Opis | Wyjścia i typ | Zawartość | Wykorzystywany układ scalony / część | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ADP2164-EVALZ | EVAL BOARD FOR ADP2164 | 1 wyjście nieizolowane | Płytki | ADP2164 | 0 - Immediate | $308.92 | Wyświetl szczegóły |
ADP2164 Buck Regulators
| Obraz | Manufacturer Part Number | Opis | Prąd - wyjściowy | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ADP2164ACPZ-1.5-R7 | IC REG BUCK 1.5V 4A 16LFCSP | 4A | 1433 - Immediate | $21.57 | Wyświetl szczegóły |
![]() | ![]() | ADP2164ACPZ-2.5-R7 | IC REG BUCK 2.5V 4A 16LFCSP | 4A | 326 - Immediate | $21.57 | Wyświetl szczegóły |
![]() | ![]() | ADP2164ACPZ-1.0-R7 | IC REG BUCK 1V 4A 16LFCSP | 4A | 849 - Immediate | $21.57 | Wyświetl szczegóły |
![]() | ![]() | ADP2164ACPZ-1.2-R7 | IC REG BUCK 1.2V 4A 16LFCSP | 4A | 1266 - Immediate | $21.57 | Wyświetl szczegóły |
![]() | ![]() | ADP2164ACPZ-1.8-R7 | IC REG BUCK 1.8V 4A 16LFCSP | 4A | 452 - Immediate | $21.57 | Wyświetl szczegóły |
![]() | ![]() | ADP2164ACPZ-R7 | IC REG BUCK ADJ 4A 16LFCSP | 4A | 440 - Immediate | $21.57 | Wyświetl szczegóły |
![]() | ![]() | ADP2164ACPZ-3.3-R7 | IC REG BUCK 3.3V 4A 16LFCSP | 4A | 7343 - Immediate | $21.57 | Wyświetl szczegóły |
ADP2166 Buck Regulators
| Obraz | Manufacturer Part Number | Opis | Napięcie - wejściowe (min.) | Prąd - wyjściowy | Częstotliwość - przełączania | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ADP2166ACPZ-3.3-R7 | IC REG BUCK 3.3V 6A 24LFCSP | 2,7V | 6A | 250kHz - 1,4MHz | 1111 - Immediate | $24.39 | Wyświetl szczegóły |
![]() | ![]() | ADP2166ACPZ-R7 | IC REG BUCK ADJ 6A 24LFCSP | 2,7V | 6A | 250kHz - 1,4MHz | 1248 - Immediate | $24.39 | Wyświetl szczegóły |