ADL560x Series of RF/IF Gain Blocks and Driver Amplifiers (AMPs)

Analog Devices’ ADL5601/ADL5602/ADL5604/ADL5605/ADL5606 RF devices for communication, scientific test, and measurement systems

Image of ADI's ADL560x Series of RF/IF Gain Blocks and Driver AmplifiersADI offers a variety of ADL560x radio frequency (RF) and intermediate frequency (IF) gain blocks and driver amplifiers. The ADL5601 and ADL5602 are RF/IF gain blocks with frequency ranges from 50 MHz to 4 GHz. These gain blocks are powered from a 5 V supply and consume a very low 89 mA. Both the ADL5601 and ADL5602 are designed with InGap process and have an ESD rating of ±1.5 kV (Class 1C). 

The ADL5604, ADL5605, and ADL5606 1 W RF drivers can support frequencies from 700 MHz up to 2.7 GHz. These RF drivers are design with GaAS HBT process in a very small 4 mm x 4 mm 16-pin LFCSP package. The ADL5605 and ADL5606 are pin-for-pin compatible which makes transitioning from one device to the other easy. These devices have an ESD rating of ±1 kV (Class 1C). Analog Devices ADL560x RF/IF gain blocks and driver amplifiers have a temperature range of -40°C to +85°C. These devices are excellent choices for wireless communication, scientific test, and measurement systems.

Features
  • Frequency: 50 MHz to 2.7 GHz
  • RF type: cellular, CATV, general purpose
  • Voltage supply: 4.5 V to 5.5 V
  • Current supply: 83 mA to 362 mA
  • Temperature operating range: -40°C to +85°C
  • Package/case: SOT-89-3, 16-LFCSP
Applications
  • Wireless infrastructure
  • ISM/AMR applications
  • Automated test equipment

ADL560x Evaluation Board

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
EVAL BOARD FOR ADL5606ADL5606-EVALZEVAL BOARD FOR ADL56065 - Immediate$553.02Wyświetl szczegóły
EVAL BOARD FOR ADL5602ADL5602-EVALZEVAL BOARD FOR ADL56020 - Immediate$553.02Wyświetl szczegóły
EVAL BOARD FOR ADL5605ADL5605-EVALZEVAL BOARD FOR ADL56050 - Immediate$553.02Wyświetl szczegóły
EVAL BOARD FOR ADL5604ADL5604-EVALZEVAL BOARD FOR ADL56041 - Immediate$546.63Wyświetl szczegóły
EVAL BOARD FOR ADL5601ADL5601-EVALZEVAL BOARD FOR ADL56010 - Immediate$553.02Wyświetl szczegóły

ADL560x RF Amplifiers

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
IC AMP CELL 50MHZ-4GHZ SOT89-3ADL5602ARKZ-R7IC AMP CELL 50MHZ-4GHZ SOT89-33972 - Immediate$20.75Wyświetl szczegóły
IC RF AMP GPS 50MHZ-4GHZ SOT89-3ADL5601ARKZ-R7IC RF AMP GPS 50MHZ-4GHZ SOT89-3958 - Immediate$20.75Wyświetl szczegóły
IC AMP GPS 700MHZ-2.7GHZ 16LFCSPADL5604ACPZ-R7IC AMP GPS 700MHZ-2.7GHZ 16LFCSP897 - Immediate$65.42Wyświetl szczegóły
IC AMP GPS 700MHZ-1GHZ 16LFCSPADL5605ACPZ-R7IC AMP GPS 700MHZ-1GHZ 16LFCSP11 - Immediate$79.43Wyświetl szczegóły
Published: 2017-08-01