ADAQ23876 μModule® Data Acquisition Solution

Analog Devices' ADAQ23876 16-bit, 15 MSPS, precision, high-speed, μModule data acquisition solution

Image of Analog Devices'ADAQ23876 μModule® Data Acquisition SolutionADI's ADAQ23876 precision, high-speed, μModule data acquisition solution reduces the development cycle of precision measurement systems by transferring the design burden of component selection, optimization, and layout from the designer to the device.

Using system in package (SiP) technology, the ADAQ23876 reduces end system component counts by combining multiple common signal processing and conditioning blocks in a single device. These blocks include a low noise, fully differential ADC driver (FDA), a stable reference buffer, and a high speed, 16-bit, 15 MSPS successive approximation register (SAR) ADC.

The ADAQ23876 also incorporates the critical passive components with superior matching and drift characteristics using iPassive® technology from Analog Devices, Inc., to minimize temperature-dependent error sources and offer optimized performance. The fast settling of the ADC driver stage and no latency of the SAR ADC provide a unique solution for high channel count multiplexed signal chain architectures and control loop applications.

The small footprint, 9 mm × 9 mm BGA package enables smaller form factor instruments without sacrificing performance. The system integration solves many design challenges while the device provides the flexibility of a configurable ADC driver feedback loop to allow gain or attenuation adjustments and fully differential or single-ended to differential input. A single 5 V supply operation is possible while achieving optimum performance from the device.

The ADAQ23876 features a serial LVDS digital interface with one or two-lane output modes, allowing the user to optimize the interface data rate for each application.

Features
  • Integrated fully differential ADC driver with signal scaling
    • Wide input common-mode voltage range
    • High common-mode rejection
  • Single-ended to differential conversion
  • Pin selectable input range with over-range
    • Input ranges with 4.096 V REFBUF: ±10 V, ±5 V, ±4.096 V, ±2.5 V, and ±1.5 V
  • Gain/attenuation options: 0.37, 0.73, 0.87, 1.38, and 2.25
    • Critical passive components
    • 0.005% precision-matched resistor array for FDA
  • 9 mm × 9 mm, 0.8 mm pitch, 100-ball BGA package
    • 2.5× footprint reduction versus discrete solution
  • Low power, dynamic power scaling, power-down mode
  • Throughput: 15 MSPS, no pipeline delay
  • INL error: ±7.5 ppm typical, ±15 ppm maximum
    • Gain = 0.73, gain = 0.87, gain = 1.38, gain = 2.25
  • SINAD: 90 dB typical at 1 kHz (gain = 0.37 and gain = 0.73)
  • THD: -121 dB at 1 kHz, -112 dB at 100 kHz (gain = 0.73)
  • Gain error: ±0.005%FS typical
  • Gain error drift: ±0.11 ppm/°C typical
  • On-board reference buffer with VCMO generation
  • Serial LVDS interface
  • Wide operating temperature range: -40°C to +85°C
Applications
  • Automatic test equipment
  • Data acquisition
  • Hardware in the loop (HiL)
  • Power analyzers
  • Nondestructive test (acoustic emissions)
  • Mass spectrometry
  • Traveling wave fault location
  • Medical imaging and instruments

ADAQ23876 μModule® Data Acquisition Solution

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
16-BIT, 15MSPS UMODULEADAQ23876BBCZ16-BIT, 15MSPS UMODULE166 - Immediate$280.19Wyświetl szczegóły

Evaluation Board

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
ADAQ23876 EVAL BOARDEVAL-ADAQ23876FMCZADAQ23876 EVAL BOARD0 - Immediate$681.39Wyświetl szczegóły
Published: 2022-04-12