AD797 Low Noise and Low Distortion Operational Amplifier

Analog Devices’ op amp for pre-amplification, sonar, and seismic detection

Image of ADI's AD797 Low Noise and Distortion Operational AmplifierADI’s AD797 is a low distortion and low noise operation amplifier. The op amp with low harmonic distortion of -120 dB which is perfect for a wide dynamic range necessary for precision applications. The excellent slew rate of 20 V / µs and 110 MHz gain is needed for ultrasound applications, such as sonar and seismic uses. The device comes in either an 8-PDP or 8-SOIC package with a temperature range of -40°C to +85°C. The AD797 is ideal for precision pre-amplification found in spectrum analyzers, seismic detectors, and ADC and DAC buffer applications.

Features
  • Gain bandwidth: 100 MHz
  • -3 dB bandwidth: 8 MHz
  • Voltage input offset: 10 µV, 25 µV
  • Dual voltage supply: ±5 V to ±15 V

 

  • Current output supply: 8.2 mA
  • Temperature operating range: -40°C to +85°C
  • Package / case:  8-PDP / 8-SOIC
Applications
  • Audio pre-amplifiers
  • Spectrum analyzers
  • Seismic detectors
  • ΣΔ analog-to-digital converters (ADC) buffers
  • ΣΔ digital-to-analog converter (DAC) buffers

AD797 Op Amps

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
IC OPAMP GP 1 CIRCUIT 8SOICAD797ARZIC OPAMP GP 1 CIRCUIT 8SOIC0 - Immediate$80.18Wyświetl szczegóły
IC OPAMP GP 1 CIRCUIT 8DIPAD797ANZIC OPAMP GP 1 CIRCUIT 8DIP38 - Immediate$85.93Wyświetl szczegóły
IC OPAMP GP 1 CIRCUIT 8SOICAD797ARZ-REEL7IC OPAMP GP 1 CIRCUIT 8SOIC0 - Immediate$80.18Wyświetl szczegóły
IC OPAMP GP 1 CIRCUIT 8SOICAD797BRZIC OPAMP GP 1 CIRCUIT 8SOIC34 - Immediate$102.09Wyświetl szczegóły
IC OPAMP GP 1 CIRCUIT 8SOICAD797BRZ-REEL7IC OPAMP GP 1 CIRCUIT 8SOIC1369 - Immediate$102.09Wyświetl szczegóły
IC OPAMP GP 1 CIRCUIT 8SOICAD797ARIC OPAMP GP 1 CIRCUIT 8SOIC0 - ImmediateSee Page for PricingWyświetl szczegóły
IC OPAMP GP 1 CIRCUIT 8SOICAD797AR-REELIC OPAMP GP 1 CIRCUIT 8SOIC0 - ImmediateSee Page for PricingWyświetl szczegóły
IC OPAMP GP 1 CIRCUIT 8SOICAD797AR-REEL7IC OPAMP GP 1 CIRCUIT 8SOIC0 - ImmediateSee Page for PricingWyświetl szczegóły
IC OPAMP GP 1 CIRCUIT 8SOICAD797ARZ-REELIC OPAMP GP 1 CIRCUIT 8SOIC0 - Immediate$50.26Wyświetl szczegóły
IC OPAMP GP 1 CIRCUIT 8SOICAD797BRIC OPAMP GP 1 CIRCUIT 8SOIC0 - ImmediateSee Page for PricingWyświetl szczegóły
IC OPAMP GP 1 CIRCUIT 8SOICAD797BR-REELIC OPAMP GP 1 CIRCUIT 8SOIC0 - ImmediateSee Page for PricingWyświetl szczegóły
IC OPAMP GP 1 CIRCUIT 8SOICAD797BR-REEL7IC OPAMP GP 1 CIRCUIT 8SOIC0 - ImmediateSee Page for PricingWyświetl szczegóły
IC OPAMP GP 1 CIRCUIT 8SOICAD797BRZ-REELIC OPAMP GP 1 CIRCUIT 8SOIC0 - Immediate$65.16Wyświetl szczegóły
Published: 2017-05-08