TCS3200 RGB Color Sensor Breakout Board

DFRobot offers an Arduino compatible breakout board utilizing an ams OSRAM color sensor and four white LEDs for quick design implementation

Image of ams OSRAM/DFRobot's TCS3200 RGB Color Sensor Breakout BoardThe ams OSRAM TCS3200 is a programmable color light-to-frequency converter/sensor. The sensor is a single monolithic CMOS integrated circuit that combines a configurable silicon photodiode and a current-to-frequency converter. The output is a square wave (50% duty cycle) with frequency directly proportional to light intensity (irradiance).

Digital inputs and digital output allow direct interface to a microcontroller. The full-scale output frequency can be scaled by one of three preset values. The sensor has a temperature operational range of -40°C to +85°C and comes in a small 8-SOIC package. The TCS3200 is ideal for RGB LED control, industrial, and medical diagnostic equipment.

DFRobot has combined this RGB sensor chip and four white LEDs into an easy-to-use, breadboard friendly breakout that can be powered by 2.7 V to 5.5 V.  Additionally, Arduino example code has been provided along with a wiki based tutorial to help users get projects up and running quickly and easily, providing the fastest route to reading the TCS3200 array of photodetectors.

Features Applications
  • Output enable (OE) pin
  • Programmable
  • Output frequency scaling
  • Voltage supply: 2.7 V to 5.5 V
  • Current supply: 2 mA at 5 V
  • Temperature operating range: -40°C to ±85°C
  • Package/case:  8-SOIC
  • Industrial process control
  • RGB LED control
  • Medical diagnostic equipment

Example code: Arduino Sample code
DFRobot product Wiki: TCS3200 Color Sensor

TCS3200 RGB Color Sensor Breakout Board

ObrazManufacturer Part NumberOpisTypFunkcjaWykorzystywany układ scalony / częśćDostępna ilość CenaWyświetl szczegóły
TCS3200 RGB COLOR SENSOR BOARDSEN0101TCS3200 RGB COLOR SENSOR BOARDCzujnikKolorTCS3200751 - Immediate$28.37Wyświetl szczegóły

TCS3200 Sensor and Eval Module

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
EVAL MODULE FOR TCS3200TCS3200EVMEVAL MODULE FOR TCS32000 - Immediate$612.73Wyświetl szczegóły
Published: 2017-04-14