OSLON® Submount PL LED

ams OSRAM's OSLON Submount PL is a top-contact LED for cost-optimized lamp systems

Image of ams OSRAM's OSLON® Submount PLams OSRAM's OSLON Submount PL is a versatile solution that can meet various output and adaptability requirements in different ambient conditions. It provides a uniform light pattern, thermal stability, and impressive brightness. With its top-contact LED design, the OSLON Submount PL allows for direct mounting onto a heatsink, significantly reducing the cost for the PCB. It can meet a wide range of output and adaptability requirements while offering a uniform light pattern, thermal stability, and high brightness. The OSLON Submount PL LED was created to address the need for cost reduction in lamp systems. It is specifically designed for cost-sensitive applications in entry-level vehicles, EVs, or standard equipment. It enables the realization of standard HB/LB headlamps or heatsinkless headlamps using standard modules. The top-contact attachment method, where the LEDs are directly mounted onto the heatsink, allows for direct heat dissipation through the heatsink, eliminating the need for high thermal performance PCBs.

Features
  • Latest chip and conversion technology
  • Two different LEA sizes (1030 µm)² and (1150 µm) available
  • Ceramic package with top electrode contacts
  • Direct attach of whole LED backside on heatsink
  • Compatible with other submounts
  • FWL single-color binning
Applications
  • Standard HB/LB (halogen replacement)
  • Heatsinkless headlamp
  • Standard modules

OSLON® Submount PL

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
THE OSLON SUBMOUNT PL IS A VERSAKW2 C2LPL3.TK-6DT2-5L16M1-0-1A-STHE OSLON SUBMOUNT PL IS A VERSA1990 - Immediate$14.97Wyświetl szczegóły
THE OSLON SUBMOUNT PL IS A VERSAKW2 C2LPL3.TK-6DT2-5L25M2-0-1A-STHE OSLON SUBMOUNT PL IS A VERSA1991 - Immediate$14.97Wyświetl szczegóły
THE OSLON SUBMOUNT PL IS A VERSAKW2 C2LPL3.TK-6DT2-5L35M3-0-1A-STHE OSLON SUBMOUNT PL IS A VERSA1970 - Immediate$14.97Wyświetl szczegóły
THE OSLON SUBMOUNT PL IS A VERSAKW3 C3LPL3.TK-6TTC-5L16M1-0-1A-STHE OSLON SUBMOUNT PL IS A VERSA2000 - Immediate$23.04Wyświetl szczegóły
THE OSLON SUBMOUNT PL IS A VERSAKW3 C3LPL3.TK-6TTC-5L25M2-0-1A-STHE OSLON SUBMOUNT PL IS A VERSA1974 - Immediate$22.12Wyświetl szczegóły
THE OSLON SUBMOUNT PL IS A VERSAKW3 C3LPL3.TK-6TTC-5L35M3-0-1A-STHE OSLON SUBMOUNT PL IS A VERSA1969 - Immediate$22.12Wyświetl szczegóły
Published: 2024-04-02