AS6200 Temperature Sensor and RF Digital Simblee™ Wireless Interface Ecosystem
ams OSRAM and RF Digital offer their digital tools for wearable, mobile, and handheld IoT applications
ams OSRAM has teamed up with RF Digital to produce sensor products for the Internet of Things (IoT) world. The ams OSRAM AS6200 is a high-accuracy temperature sensor in a very small 1.6 mm x 1.0 mm WLCSP package. The sensor has ±0.4°C (0°C to +65°C) and ±1°C (-40°C to +125°C) accuracy. The AS6200 takes a 1.8 V to 3.6 V input with low current consumption of 6 µA at 4 Hz.
RF Digital provides the Simblee wireless interface ecosystem that provides bidirectional communication needed for the connected world. The Simblee platform offers connectivity to the Cloud of the ams OSRAM sensor which is ideal for our Mobile connected networking applications today. Simblee is fully certified with FFC/IC and others. The RFD77313 is an Arduino™ sensor shield and the RFD77810 is a factory-programmed kit for the AS6200 temperature sensor.
- Sensor
- Voltage supply: 1.8 V to 3.6 V
- Resolution: 12-bit
- Temperature operating range: -40°C to +125°C
- Package/case: 6-WLCSP
- Simblee fully certified: FCC/IC, CE: ETSI, TELEC/MIC
- Arduino-compatible shield
- Wearables, handhelds, and mobile
- Healthcare
- Medical
- Gaming
- Hunting
- HVAC
- Medical instrumentation
- Industrial
- IoT
- Smart cities
- Smart agriculture
- Smart retail
ams AS6200 Temperature Sensor and RF Digital Simblee Wireless Interface Ecosystem
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | AS6200-AWLT-S | SENSOR DIGITAL -40C-125C 6WLCSP | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | AS6200-WL_EK_AB | ADAPTER BOARD FOR AS6200 | 1 - Immediate | $72.41 | Wyświetl szczegóły |
![]() | ![]() | AS6200-WL_DK_ST | DEMO BOARD FOR AS6200 | 1 - Immediate | $233.71 | Wyświetl szczegóły |